• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RF6G035BGTCR
TTI: RF6G035BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT363 N-CH 40V 3.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
40 V
3.5 A
46 mOhms
20 V
2.5 V
3.5 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Datasheet
Mfr: RQ3L120BKFRATCB
TTI: RQ3L120BKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 12A, HSMT8AG, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
60 V
12 A
30 mOhms
20 V
2.5 V
7.3 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: RF9L120BKFRATCR
TTI: RF9L120BKFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 12A, DFN2020Y7LSAA, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
60 V
12 A
30 mOhms
20 V
2.5 V
7.3 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: RS6E122BGTB1
TTI: RS6E122BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 30V 155A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
155 A
2.16 mOhms
20 V
2.5 V
50 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: HP8KB5TB1
TTI: HP8KB5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 2NCH 40V 6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
40 V
16.5 A
46 mOhms
20 V
2.5 V
3.5 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: HT8MC5TB1
TTI: HT8MC5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 NPCH 60V 10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel, P-Channel
2 Channel
60 V, 60 V
10 A, 11.5 A
90 mOhms, 109 mOhms
20 V
2.5 V, 2.5 V
3.1 nC, 17.1 nC
- 55 C
+ 150 C
13 W
Enhancement
Reel
Datasheet
Mfr: RF9G120BLFRATCR
TTI: RF9G120BLFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-7
N-Channel
1 Channel
40 V
12 A
18 mOhms
20 V
4 V
8.5 nC
- 55 C
+ 150 C
23 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RH7L04CBKFRATCB
TTI: RH7L04CBKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
10.6 mOhms
20 V
2.5 V
13.6 nC
- 55 C
+ 175 C
62 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RQ3L120BLFRATCB
TTI: RQ3L120BLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
60 V
12 A
30 mOhms
20 V
4 V
7.5 nC
- 55 C
+ 150 C
40 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RS7G200CGTB1
TTI: RS7G200CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN5060 N-CH 40V 410A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN5060-8
N-Channel
1 Channel
40 V
410 A
640 uOhms
20 V
2.5 V
145 nC
- 55 C
+ 175 C
216 W
Enhancement
Reel
Datasheet
Mfr: RD3E08BBJHRBTL
TTI: RD3E08BBJHRBTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs TO252 P-CH 30V 80A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
80 A
3.7 mOhms
- 20 V, 5 V
2.5 V
150 nC
- 55 C
+ 175 C
142 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RF7G120BLFRATCR
TTI: RF7G120BLFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
N-Channel
1 Channel
40 V
12 A
19 mOhms
4 V
2.5 V
8.5 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: RW4E045AJTCL1
TTI: RW4E045AJTCL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN1616 N-CH 30V 4.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-7T
N-Channel
1 Channel
30 V
4.5 A
40 mOhms
12 V
1.5 V
4 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
RW4E045AJ
Datasheet
Mfr: RQ5E030AJTCL
TTI: RQ5E030AJTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 30V 3Ad Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
3 A
75 mOhms
12 V
1.5 V
2.1 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E030AJ
Datasheet
Mfr: RD3N01BATTL1
TTI: RD3N01BATTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -80V -10A TO-252, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
80 V
10 A
163 mOhms
20 V
4 V
21 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Datasheet
Mfr: R6035VNX3C16
TTI: R6035VNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 105A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
35 A
114 mOhms
30 V
6.5 V
50 nC
- 55 C
+ 150 C
347 W
Enhancement
Tube
R6035VNX3
Datasheet
Mfr: RSR025N05TL
TTI: RSR025N05TL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 N-CH 45V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
45 V
2.5 A
100 mOhms
20 V
3 V
3.6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RSR025N05
Datasheet
Mfr: RQ5E025TNTL
TTI: RQ5E025TNTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 N-CH 30V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
2.5 A
92 mOhms
12 V
1.5 V
3.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E025TN
Datasheet
Mfr: RD3L03BBGTL1
TTI: RD3L03BBGTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
50 A
11.3 mOhms
20 V
2.5 V
14 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
RD3L03BBG
Datasheet
Mfr: RD3N06BATTL1
TTI: RD3N06BATTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -80V -60A TO-252, Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
80 V
60 A
26 mOhms
20 V
4 V
110 nC
- 55 C
+ 150 C
101 W
Enhancement
Reel
Datasheet
Mfr: SH8KA7GZETB
TTI: SH8KA7GZETB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 2NCH 30V 15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
15 A
9.3 mOhms
20 V
2.5 V
81 nC
- 55 C
+ 150 C
4.6 W
Enhancement
Reel
SH8KA7
Datasheet
Mfr: RQ6E045SNTR
TTI: RQ6E045SNTR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT457 N-CH 30V 4.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
N-Channel
1 Channel
30 V
4.5 A
38 mOhms
20 V
2.5 V
6.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E045SN
Datasheet
Mfr: RF4L070BGTCR
TTI: RF4L070BGTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 N-CH 60V 7A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
60 V
7 A
27 mOhms
20 V
2.5 V
7.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4L070BG
Datasheet
Mfr: RV7EO35ATTCR1
TTI: RV7E035ATTCR1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -30V -3.5A Small Signal MOSFET : RV7E035AT is a MOSFET, suitable for switching circuits and High side Load switch.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN1212-3
P-Channel
1 Channel
30 V
3.5 A
78 mOhms
20 V
2.5 V
4.3 nC
- 55 C
+ 150 C
1.1 W
Enhancement
Reel
Datasheet
Mfr: AG511EGH7FRATCB
TTI: AG511EGH7FRATCB
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Pch -40V -40A, DFN3333T8LSAB, Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
40 V
40 A
17.7 mOhms
- 20 V, 5 V
2.5 V
33 nC
- 55 C
+ 175 C
62 W
Enhancement
Reel
  • ...
  • 6
  • 7
  • 8