ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.5 V | 5.5 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8K13 | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 231 W | Enhancement | Tube | R6020ENZ4 | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6524ENZ | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6530KNZ | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 35 A | 115 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 102 W | Enhancement | Tube | R6535ENZ | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 9 A | 585 mOhms | 20 V | 5 V | 16.5 nC | - 55 C | + 150 C | 94 W | Enhancement | Reel | R6509KND3 | |||||
Not Available Online | Reel | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 9 A | 585 mOhms | 30 V | 7 V | 22 nC | - 55 C | + 150 C | 125 W | Enhancement | PrestoMOS | Reel | R6009JND3 | ||||
Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 40 V | 27 A | 14.3 mOhms | 20 V | 1.2 V | 8.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3G100GN | |||||
Mfr: RZR025P01TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -2.5A | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 12 V | 2.5 A | 44 mOhms | 10 V | 1 V | 13 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RZR025P01 | ||||
Mfr: RZR020P01TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 1.5V DRVE PCH MOSFET | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 12 V | 2 A | 75 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RZR020P01 | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 2 A | 300 mOhms | 20 W | Reel | 2SK2094 | |||||||||||
Mfr: RSE002P03TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 30V 200MA SOT416 | Not Available Online | Si | SMD/SMT | SOT-416-3 | P-Channel | 1 Channel | 30 V | 200 mA | 1.4 Ohms | 20 V | 2.5 V | + 150 C | 150 mW | Enhancement | Reel | RSE002P03 | ||||||
Mfr: RSR020P03TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 30V 2A TSMT3 | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR020P03 | ||||
Mfr: RTF015N03TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 1.5A TUMT3 | Not Available Online | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 240 mOhms | 12 V | 1.5 V | 1.6 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF015N03 | ||||
Mfr: RTF020P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 2A TUMT3 | Not Available Online | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 12 V | 2 V | 7 nC | + 150 C | 1 W | Enhancement | Reel | RTF020P02 | |||||
Mfr: RTQ035P02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 3.5A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 3.5 A | 800 mOhms | 12 V | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ035P02 | ||||||
Mfr: R5007ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 7A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 7 A | 1.05 Ohms | 30 V | 4.5 V | 13 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | R5007ANJ | ||||
Mfr: R6018ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs NCH MOSFET T/R 10V DRIVE | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 18 A | 270 mOhms | 30 V | 4.5 V | 55 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R6018ANJ | ||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 200 V | 5 A | 470 mOhms | 30 V | 3.25 V | 9 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RCD050N20 | |||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 33 A | 105 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | Reel | RCJ330N25 | |||||
Mfr: RQ1E050RPTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RF4E075ATTCR | Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ1E050RP | ||||
Mfr: RSR020P05TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET P-CH 3PIN TSMT T/R | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 45 V | 2 A | 130 mOhms | 20 V | 3 V | 9.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR020P05 | ||||
Mfr: RS1E320GNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 32 A | 1.9 mOhms | 20 V | 2.5 V | 42.8 nC | - 55 C | + 150 C | 3 W | Reel | RS1E320GN | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 500 V | 7 A | 1.05 Ohms | 30 V | 4.5 V | 13 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel |