• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: US6J11TR
TTI: US6J11TR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TRANS MOSFET PCH 12V 1.3A 6PIN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
P-Channel
2 Channel
12 V
1.3 A
260 mOhms
10 V
1 V
2.4 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6J11
Datasheet
Mfr: UM6K31NFHATCN
TTI: UM6K31NFHATCN
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch+Nch 60V Vds 3Rds(on) SOT-363

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel, NPN
2 Channel
60 V
250 mA
2.4 Ohms
20 V
2.3 V
- 55 C
+ 150 C
150 mW
Enhancement
AEC-Q101
Reel
UM6K31NFHA
Datasheet
Mfr: RQ5A030APTL
TTI: RQ5A030APTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 P-CH 12V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
12 V
3 A
62 mOhms
8 V
1 V
16 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5A030AP
Datasheet
Mfr: EM6K6T2R
TTI: EM6K6T2R
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Small Signal Dual N-CH 20V .3A .15W

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel
2 Channel
20 V
300 mA
1 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
EM6K6
Datasheet
Mfr: EM6M2T2R
TTI: EM6M2T2R
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.2V Drive Nch+Pch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-563-6
N-Channel, P-Channel
2 Channel
20 V
200 mA
1 Ohms, 1.2 Ohms
- 8 V, 10 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
EM6M2
Datasheet
Mfr: RHP020N06T100
TTI: RHP020N06T100
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs N-CH 60V 200MA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
60 V
2 A
200 mOhms
20 V
2.5 V
7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RHP020N06
Datasheet
Mfr: RSS060P05HZGTB
TTI: RSS060P05HZGTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 45V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
45 V
6 A
36 mOhms
20 V
2.5 V
23 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RSS060P05HZG
Datasheet
Mfr: RZM002P02T2L
TTI: RZM002P02T2L
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TRANS MOSFET P-CH 20V 0.2A TR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RZM002P02
Datasheet
Mfr: RU1C002ZPTCL
TTI: RU1C002ZPTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4V Drive Pch MOSFET Drive Pch

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323FL-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RU1C002ZP
Datasheet
Mfr: R6020ENJTL
TTI: R6020ENJTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs 10V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
20 A
196 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
231 W
Enhancement
Reel
R6020ENJ
Datasheet
Mfr: RSQ015P10HZGTR
TTI: RSQ015P10HZGTR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT457 100V 1.5A PCH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
100 V
1.5 A
470 mOhms
20 V
2.5 V
17 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ015P10HZG
Datasheet
Mfr: SH8KE6TB1
TTI: SH8KE6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 100V 4.5A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
100 V
4.5 A
58 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8KE6
Datasheet
Mfr: QH8KA3TCR
TTI: QH8KA3TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TSMT8 2NCH 30V 9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
30 V
9 A
16 mOhms
20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
2.6 W
Enhancement
Reel
QH8KA3
Datasheet
Mfr: RQ3E180BNTB1
TTI: RQ3E180BNTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 30V 18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
39 A
3.9 mOhms
20 V
2.5 V
72 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RQ3E180BN
Datasheet
Mfr: R6504KNXC7G
TTI: R6504KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 4A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
4 A
1.05 Ohms
20 V
5 V
10 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
R6504KNX
Datasheet
Mfr: R6520KNXC7G
TTI: R6520KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 20A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
20 A
205 mOhms
20 V
5 V
40 nC
- 55 C
+ 150 C
68 W
Enhancement
Tube
R6520KNX
Datasheet
Mfr: RS3E075ATTB1
TTI: RS3E075ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 30V 7.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
7.5 A
23.5 mOhms
20 V
2.5 V
25 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3E075AT
Datasheet
Mfr: R6013VNXC7G
TTI: R6013VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 39A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
8 A
300 mOhms
30 V
6.5 V
21 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
R6013VNX
Datasheet
Mfr: RH7G04BBKFRATCB
TTI: RH7G04CBLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
40 A
5.8 mOhms
20 V
4 V
7.6 nC
- 55 C
+ 175 C
62 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RH7L04BBKFRATCB
TTI: RH7L04BBKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
6.4 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RH7L04CBLFRATCB
TTI: RH7L04CBLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
10.6 mOhms
20 V
4 V
13.6 nC
- 55 C
+ 175 C
62 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: HT8KF6HTB1
TTI: HT8KF6HTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 150V DUAL 7.A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
150 V
7 A
214 mOhms
20 V
4 V
6.4 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: RQ3P270BLFRATCB
TTI: RQ3P270BLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT N CHAN 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
100 V
27 A
29 mOhms
20 V
4 V
13.6 nC
- 55 C
+ 150 C
69 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RF7L120BJFRATCR
TTI: RF7L120BJFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 P-CH 60V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
P-Channel
1 Channel
60 V
12 A
119 mOhms
- 20 V, 5 V
2.5 V
15.7 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: R6014YND3TL1
TTI: R6014YND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 650V 42A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
42 A
260 mOhms
30 V
6 V
20 nC
- 55 C
+ 150 C
132 W
Enhancement
Reel
  • ...
  • 4
  • 5
  • 6