ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SC-88-6 | N-Channel, PNP | 2 Channel | 30 V | 100 mA | 5 Ohms | 20 V | 800 mV | + 150 C | 150 mW | Enhancement | Reel | UMF32N | |||||||
Not Available Online | Si | Reel | ||||||||||||||||||||
Mfr: R5013ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 13A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 13 A | 380 mOhms | 30 V | 4.5 V | 35 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R5013ANJ | ||||
Mfr: R6015ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 600V 15A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 15 A | 230 mOhms | 30 V | 2.5 V | 50 nC | - 55 C | + 150 C | 100 W | Enhancement | Reel | R6015ANJ | ||||
Mfr: RCD100N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs PWR MOSFET LOW RESIST DEVICE | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 10 A | 182 mOhms | 30 V | 5.25 V | 25 nC | - 55 C | + 150 C | 85 W | Enhancement | Reel | RCD100N20 | ||||
Mfr: RSJ300N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs PWR MOSFET LOW RESIST DEVICE | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 30 A | 33 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ300N10 | ||||
Not Available Online | Si | Through Hole | TO-220FP-3 | N-Channel | 1 Channel | 600 V | 8 A | 800 mOhms | 30 V | 4.5 V | 21 nC | - 55 C | + 150 C | 51 W | Enhancement | Bulk | ||||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | P-Channel | 1 Channel | 20 V | 1 A | 390 mOhms | 12 V | - 55 C | + 150 C | 700 mW | Enhancement | Reel | US5U38 | |||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 11.6 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 119 W | Enhancement | Reel | RD3P08BBD | |||||
Not Available Online | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 100 V | 120 A | 5.8 mOhms | 20 V | 4 V | 80 nC | - 55 C | + 150 C | 178 W | Enhancement | Reel | RJ1P12BBD | |||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 231 W | Enhancement | Tube | R6020KNZ4 | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 231 W | Enhancement | Tube | R6520KNZ4 | |||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 47 A | 80 mOhms | 20 V | 5 V | 100 nC | - 55 C | + 150 C | 480 W | Enhancement | Tube | R6547KNZ4 | |||||
Mfr: RSD100N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs PWR MOSFET 4V | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 10 A | 133 mOhms | 20 V | 2.5 V | 18 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RSD100N10 | ||||
Mfr: RSR020P05FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET P-CH 3PIN AUTO GRADE | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 20 V | 3 V | 4.5 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q100 | Reel | RSR020P05FRA | |||
Mfr: RRR030P03TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -30V, -3A | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 3 A | 55 mOhms | 20 V | 2.5 V | 5.2 nC | + 150 C | 1 W | Enhancement | Reel | RRR030P03 | |||||
Mfr: RSD200N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 755-RSD201N10TL | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 20 A | 45 mOhms | 48.5 nC | 20 W | Reel | RSD200N10 | |||||||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 40 V | 270 A | 1.47 mOhms | 20 V | 2.5 V | 210 nC | - 55 C | + 150 C | 192 W | Enhancement | Tube | RX3G18BBG | |||||
Not Available Online | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 650 V | 47 A | 80 mOhms | 20 V | 4 V | 150 nC | - 55 C | + 150 C | 480 W | Enhancement | Tube | R6547ENZ4 | |||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 25 A | 182 mOhms | 30 V | 7 V | 57 nC | - 55 C | + 150 C | 85 W | Enhancement | Tube | R6025JNZ | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 30 A | 143 mOhms | 30 V | 7 V | 74 nC | - 55 C | + 150 C | 93 W | Enhancement | Tube | R6030JNZ | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 40 V | 180 A | 1.64 mOhms | 20 V | 2.5 V | 168 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | RX3G18BGN | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 9 A | 585 mOhms | 20 V | 4 V | 24 nC | - 55 C | + 150 C | 94 W | Enhancement | Reel | R6509END3 | |||||
Mfr: RV4L016SNHZGTCR1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 1.6A Small Signal MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN1616-6W | N-Channel | 1 Channel | 60 V | 1.6 A | 305 mOhms | 20 V | 2.5 V | 1.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | |||||
Mfr: R6055XNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 57m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 55 A | 69 mOhms | 30 V | 5 V | 67 nC | - 55 C | + 150 C | 521 W | Enhancement | Reel |