ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSS060P05FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -45V Vds -6A 0.038Rds(on) 23Qg | Not Available Online | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 6 A | 36 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS060P05FRA | |||
Mfr: RSS065N06FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 6.5A 0.031Rds(on) 11Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6.5 A | 24 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS065N06FRA | |||
Mfr: RTR020P02FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -20V Vds -2A 0.18Rds(on) 4.9Qg | Not Available Online | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 2 A | 135 mOhms | 12 V | 2 V | 4.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR020P02FRA | |||
Mfr: SP8K52FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Nch 100V Vds 3A 0.135Rds(on) 8.5Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 100 V | 3 A | 170 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K52FRA | |||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.5 A, 7 A | 25 mOhms, 56 mOhms | 20 V | 2.5 V | 8.4 nC, 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M10FRA | ||||
Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 30 V | 27 A, 80 A | 2.4 mOhms, 8.8 mOhms | 12 V, 20 V | 2.5 V | 4.8 nC, 47 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | HP8S36 | |||||
Mfr: RSH070N05GZETB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-Channel 45V 7A Power MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 45 V | 7 A | 25 mOhms | 20 V | 1 V | 16.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSH070N05 | ||||
Not Available Online | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 29 A | 51 Ohms | 30 V | 6.5 V | 108 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | R6077VNZ | |||||
Not Available Online | Si | |||||||||||||||||||||
Mfr: RD3G08BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -80A, TO-252 (DPAK), Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body. | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 80 A | 4.9 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: AG051FPS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 100V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 120 A | 7.2 mOhms | 20 V | 2.5 V | 37 nC | - 55 C | + 175 C | 125 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RD3L08DBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.6 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: RD3P06BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 57A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 57 A | 16.8 mOhms | 20 V | 4 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG017FLH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 60V 35A, DFN3333T8LSAB, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 35 A | 26.4 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 175 C | 33 W | Enhancement | Reel | |||||
Mfr: AG085FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 3.1 mOhms | 20 V | 2.5 V | 41 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG094FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 5.6 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG502EGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -68A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 68 A | 13.1 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Mfr: AG502ELD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -48A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 80 A | 3.7 mOhms | - 20 V, 5 V | 2.5 V | 150 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG508ELD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -29A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 80 A | 3.7 mOhms | - 20 V, 5 V | 2.5 V | 150 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG120FPH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-channel, 100V, 40A, DFN3333T8LSAB, Power MOSFET for Automotive : AG120FPH7FRA is an automotive-grade N-channel power MOSFET compliant with AEC-Q101, featuring a 100V rating. It is suitable for automotive applications. | Not Available Online | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 100 V | 40 A | 15.1 mOhms | 20 V | 4 V | 18.2 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
Mfr: AG141FGS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-channel, 40V, 120A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG141FGS4FRA is an automotive-grade N-channel power MOSFET compliant with AEC-Q101, featuring a 40V rating. It is suitable for automotive applications. | Not Available Online | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 120 A | 1.7 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 125 W | Enhancement | Reel | |||||
Mfr: AG150FPS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-channel, 100V, 120A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG150FPS4FRA is an automotive-grade N-channel power MOSFET compliant with AEC-Q101, featuring a 100V rating. It is suitable for automotive applications. | Not Available Online | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 120 A | 5.8 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: RTQ045N03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 4.5A TSMT6 | Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 420 mOhms | 12 V | 1.5 V | 7.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ045N03 | ||||
Mfr: RJU002N06FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vds 0.2A 2.2Rds(on) | Not Available Online | Si | SMD/SMT | UMT-3 | N-Channel | 1 Channel | 60 V | 200 mA | 1.6 Ohms | 12 V | 500 mV | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RJU002N06FRA | ||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 59 W | Enhancement | Reel | R6004END3 |