ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RJ2N17BBHTRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 80V 400A, TOLL, Power MOSFET | 0In Stock | Si | SMD/SMT | TOLL-9 | N-Channel | 1 Channel | 80 V | 400 A | 1.16 mOhms | 20 V | 4 V | 165 nC | - 55 C | + 175 C | 375 W | Enhancement | Reel | |||||
Mfr: AG084FGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG096FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 59A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | |||||
Mfr: AG190FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 5.3 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG501ELD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 80 A | 10.7 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: AG508EGD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3E04BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch 30V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 15.1 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G04BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G08BBKHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.2 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RS1E200BNTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 68A Power MOSFET : Middle Power MOSFET RS1E200BN is suitable for switching power supply. | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 68 A | 3.9 mOhms | 20 V | 2.5 V | 59 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | |||||
Mfr: RUU002N05T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Trans MOSFET N-CH 50V 0.2A | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RUU002N05 | |||||
Mfr: R5005CNJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs NCH MOSFET, 10V | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.6 Ohms | 30 V | 4.5 V | 10.8 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R5005CNJ | ||||
Mfr: R5009ANJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 500V 9A 3PIN | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 9 A | 720 mOhms | 30 V | 4.5 V | 21 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | R5009ANJ | ||||
Mfr: R5205CNDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs LO CURR HI EFF MOSFT HI BREAKDWN RESIST | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.6 Ohms | 30 V | 4.5 V | 10.8 nC | - 55 C | + 150 C | 65 W | Enhancement | Reel | R5205CND | ||||
Mfr: RUE002N05TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | Not Available Online | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | + 150 C | 150 mW | Enhancement | Reel | RUE002N05 | ||||||
Mfr: RXR035N03TCL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs TRANSISTOR | Not Available Online | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 4 V | 120 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RXR035N03 | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 12 V | 4.5 A | 30 mOhms | 8 V | 1 V | 40 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RAQ045P01 | |||||
Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 500 V | 9 A | 840 mOhms | 30 V | 4 V | 18 nC | - 55 C | + 150 C | 119 W | Enhancement | Reel | R5009FNJ | |||||
Mfr: RCD051N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch Power MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 5 A | 760 mOhms | 30 V | 5.25 V | 8.3 nC | + 150 C | 29 W | Enhancement | Reel | RCD051N20 | |||||
Mfr: R6011ENJTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 10V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6011ENJ | ||||
Mfr: R6004ENDTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6004END | ||||
0In Stock | Si | SMD/SMT | SOT-353T-5 | P-Channel | 1 Channel | 45 V | 700 mA | 800 mOhms | 20 V | 2.5 V | 1.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U35 | |||||
Mfr: RSL020P03TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -30V, -2A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 2 A | 120 mOhms | 20 V | 2.5 V | 3.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSL020P03 | ||||
Mfr: RZL025P01TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, -2.5A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 12 V | 2.5 A | 44 mOhms | 10 V | 13 nC | 1 W | Reel | RZL025P01 | ||||||||
Not Available Online | Si | SMD/SMT | EMT-5 | N-Channel | 30 V | 300 mA | 600 mOhms | 150 mW | Reel |