• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R5016FNJTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
500 V
16 A
325 mOhms
30 V
5 V
46 nC
- 55 C
+ 150 C
255 W
Enhancement
Reel
R5016FNJ
Datasheet
Mfr: QS8J11TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TSMT-8
P-Channel
2 Channel
12 V
3.5 A
43 mOhms
8 V
1 V
22 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QS8J11
Datasheet
Mfr: AG184FGD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
2.3 mOhms
20 V
4 V
82 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: HS8KE5TB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs 100V 4.5A, Dual Nch+Nch, HSML3030L10, Power MOSFET : HS8KE5 is a power MOSFET with low on-resistance and Small Surface Mount Package, suitable for Switching and Motor drives applications.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
HSML3030L-10
N-Channel
2 Channel
100 V
4.5 A
59 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: R6024WNJ2TRDC
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 600V 127m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
600 V
24 A
153 mOhms
30 V
5 V
35 nC
- 55 C
+ 150 C
245 W
Enhancement
Reel
Datasheet
Mfr: R6049XNJ2TRDC
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 600V 68m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
600 V
49 A
82 mOhms
30 V
5 V
58 nC
- 55 C
+ 150 C
448 W
Enhancement
Reel
Datasheet
Mfr: AG513EGH7FRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs P-channel -40V -22A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for automotive systems.

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
40 V
22 A
49 mOhms
- 20 V, 5 V
2.5 V
14 nC
- 55 C
+ 175 C
33 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RD3L08DBKHRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
7.5 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Datasheet
Mfr: RJ2P14BATTRDC
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs P-channel -100V -140A, TOLL, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TOLL-9
P-Channel
1 Channel
100 V
140 A
11.6 mOhms
20 V
4 V
385 nC
- 55 C
+ 150 C
260 W
Enhancement
Reel
Datasheet
Mfr: AG116FLH7FRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 60V 40A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
12.6 mOhms
20 V
4 V
7.6 nC
- 55 C
+ 175 C
33 W
Enhancement
Reel
Datasheet
Mfr: AG089FLD3HRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
3.3 mOhms
20 V
2.5 V
62 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: AG091FLD3HRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
7.5 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Datasheet
Mfr: AG184FGD3HRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
2.3 mOhms
20 V
4 V
82 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: AG501EGD3HRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Pch -40V -80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
80 A
4.9 mOhms
- 20 V, 5 V
2.5 V
145 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: AG502EED3HRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Pch -30V -78A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
78 A
8.5 mOhms
- 20 V, 5 V
2.5 V
52 nC
- 55 C
+ 175 C
77 W
Enhancement
Reel
Datasheet
Mfr: RD3G08DBKHRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
4.1 mOhms
20 V
2.5 V
28 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Datasheet
Mfr: AG041FGS4FRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

New Product
MOSFETs N-channel, 40V, 120A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG041FGS4FRA is an automotive-grade N-channel power MOSFET compliant with AEC-Q101, featuring a 40V rating. It is suitable for automotive applications.

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
HPLF-5
N-Channel
1 Channel
40 V
120 A
1.7 mOhms
20 V
2.5 V
55 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Datasheet
Mfr: AG501EPD3HRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

New Product
MOSFETs P-channel, -100V, -65A, TO-252 (DPAK), Power MOSFET for Automotive : AG501EPD3HRT is an automotive-grade P-channel power MOSFET compliant with AEC-Q101, featuring a 100V rating. It is suitable for automotive applications.

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
DPAK-3
P-Channel
1 Channel
100 V
65 A
33 mOhms
- 20 V, 5 V
2.5 V
140 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: QH8M31TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

New Product
MOSFETs 60V 3A/2A, Complementary, TSMT8, Power MOSFET : QH8M31 is a low on-resistance MOSFET ideal for Switching and Motor drives applications.

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
TSMT-8
N-Channel, P-Channel
2 Channel
60 V
3 A, 2 A
112 mOhms, 210 mOhms
20 V
2.5 V, 3 V
4 nC, 7.2 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Datasheet
Mfr: RD3L08BBJHRTTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs Pch -60V -80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
60 V
80 A
10.7 mOhms
- 20 V, 5 V
2.5 V
145 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: R6027YNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 14A, TO-220FM, Power MOSFET: R6027YNX is a power MOSFET with low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
81 A
135 mOhms
30 V
6 V
40 nC
- 55 C
+ 150 C
70 W
Enhancement
Tube
Datasheet
Mfr: R6086YNZC17
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 33A, TO-3PF, Power MOSFET: R6086YNZ is a power MOSFET with low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
33 A
44 mOhms
30 V
6 V
110 nC
+ 150 C
114 W
Enhancement
Tube
Datasheet
Mfr: HP8MA2TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
30 V
15 A, 18 A
9.6 mOhms, 17.9 mOhms
20 V
2.5 V
22 nC, 25 nC
- 55 C
+ 150 C
7 W
Enhancement
Reel
HP8MA2
Datasheet
Mfr: R6000ENHTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
600 V
500 mA
8.8 Ohms
20 V
5 V
4.3 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
R6000ENH
Datasheet
Mfr: RSD080P05TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
MOSFETs TRNSISTR 4V DRVE PCH MOSFET CPT PKG

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
45 V
8 A
91 mOhms
20 V
3 V
9 nC
- 55 C
+ 150 C
15 W
Enhancement
Reel
RSD080P05
  • ...
  • 42
  • 43
  • 44