ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHU003N03T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 300MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.4 Ohms | 20 V | 200 mW | Enhancement | Reel | RHU003N03 | ||||||||
Mfr: RJU002N06T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 60V 200MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 200 mA | 2.2 Ohms | 12 V | 1.5 V | + 150 C | 200 mW | Enhancement | Reel | RJU002N06 | ||||||
Mfr: RJU003N03T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-CH 30V 300MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.4 Ohms | 12 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RJU003N03 | |||||
Mfr: RTF010P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 1A TUMT3 | Not Available Online | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 20 V | 1 A | 280 mOhms | 12 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF010P02 | ||||||
Mfr: RTF015P02TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 1.5A TUMT3 | Not Available Online | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 20 V | 1.5 A | 180 mOhms | 12 V | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF015P02 | ||||||
Mfr: RTL030P02TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-CH 20V 3A | Not Available Online | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 20 V | 3 A | 50 mOhms | 8 nC | 1 W | Reel | RTL030P02 | |||||||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | P-Channel | 1 Channel | 20 V | 1 A | 390 mOhms | 12 V | 2 V | 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U30 | |||||
Mfr: R6020XNJ2TRDC TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 154m, TOLL, Power MOSFET with low on-resistance and fast switching, suitable for the switching application. | 0In Stock | Si | SMD/SMT | TOLL-8 | N-Channel | 1 Channel | 600 V | 20 A | 185 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 182 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 15 A | 10.9 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 150 C | 16 W | Enhancement | Reel | ||||||
Mfr: RS7L200CGTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 275A, DFN5060-8S, Power MOSFET : RS7L200CG is a power MOSFET with low-on resistance and high power package, suitable for switching, motor drives, and DC/DC converter. | 0In Stock | Si | SMD/SMT | DFN5060-8S | N-Channel | 1 Channel | 60 V | 275 A | 1.39 mOhms | 20 V | 2.5 V | 105 nC | - 55 C | + 175 C | 216 W | Enhancement | Reel | |||||
Mfr: SP8M4FRATB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch+Pch 30V Vds 9A 0.017Rds(on) 15Qg | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 7 A, 9 A | 12 mOhms, 20 mOhms | 20 V | 2.5 V, 2.5 V | 15 nC, 25 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M4FRA | |||
Mfr: RD3G06BBJHRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -68A, TO-252 (DPAK), Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body. | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 68 A | 13.1 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Mfr: RH6L040CHTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 85A, HSMT8, Power MOSFET : RH6L040CH is a power MOSFET with low on-resistance and High power small mold package, suitable for switching, motor drives, and DC/DC converter. | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 60 V | 85 A | 5.8 mOhms | 20 V | 4 V | 17.6 nC | - 55 C | + 175 C | 93 W | Enhancement | Reel | |||||
Mfr: AG015FLH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 40 A | 6.4 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
Mfr: AG192FLD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: AG508EED3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch 30V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 40 A | 15.1 mOhms | - 20 V, 5 V | 2.5 V | 29.2 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3E07BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -78A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 78 A | 8.5 mOhms | - 20 V, 5 V | 2.5 V | 52 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Mfr: RD3G04BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -40A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 40 A | 24 mOhms | - 20 V, 5 V | 2.5 V | 27.6 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | |||||
Mfr: RD3G06BBJHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -68A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 68 A | 13.1 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Mfr: RD3G08BBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 4 V | 82 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Mfr: RD3G08CBLHRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 3.2 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | |||||
Mfr: AG153FPS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs N-channel, 100V, 23A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG153FPS4FRA is an automotive-grade N-channel power MOSFET compliant with AEC-Q101, featuring a 100V rating. It is suitable for automotive applications. | Not Available Online | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 23 A | 63 mOhms | 20 V | 4 V | 6.5 nC | - 55 C | + 175 C | 34 W | Enhancement | Reel | |||||
Mfr: AG502EPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs P-channel, -100V, -28A, TO-252 (DPAK), Power MOSFET for Automotive : AG502EPD3HRT is an automotive-grade P-channel power MOSFET compliant with AEC-Q101, featuring a 100V rating. It is suitable for automotive applications. | Not Available Online | Si | SMD/SMT | DPAK-3 | P-Channel | 1 Channel | 100 V | 28 A | 96 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 4 A | 36 mOhms | 10 V | 1 V | 20 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 100 V | 1.5 A, 2 A | 325 mOhms, 470 mOhms | 20 V | 2.5 V | 4.7 nC, 17 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel |