ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZM001P02T2L TTI: RZM001P02T2L ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RZM001P02 | |||||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 60 V | 25 A | 28 mOhms | 20 V | 2.5 V | 48 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3L070AT | |||||
Mfr: RF4E075ATTCR TTI: RF4E075ATTCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN-2020 MOSFET 30V 7.5A | 0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 30 V | 7.5 A | 21.7 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E075AT | ||||
Mfr: RTR030N05TL TTI: RTR030N05TL ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 11-Feb-27 MOSFETs Med Pwr, Sw MOSFET N Chan, 45V, 3A | 0In Stock9,000 On Order Expected 11-Feb-27 | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 48 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR030N05 | ||||
Mfr: RS1G260MNTB TTI: RS1G260MNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 80 A | 2.3 mOhms | 20 V | 2.5 V | 44 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1G260MN | ||||
Mfr: RV1C002UNT2CL TTI: RV1C002UNT2CL ROHM Semiconductor Availability: 0In StockMOSFETs Nch Small Signal MOSFET | 0In Stock | Si | SMD/SMT | DFN-0806-3 | N-Channel | 1 Channel | 20 V | 150 mA | 2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV1C002UN | |||||
Mfr: RSR025P03TL TTI: RSR025P03TL ROHM Semiconductor Availability: 0In StockMOSFETs P-CH 30V 2.5A TSMT3 | 0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 115 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR025P03 | ||||
0In Stock3,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V | 2 A, 3 A | 112 mOhms, 210 mOhms | 20 V | 2.5 V, 3 V | 4 nC, 7.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QS8M31 | |||||
Mfr: RQ3G150GNTB TTI: RQ3G150GNTB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 30Aw Si MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 40 V | 39 A | 7.2 mOhms | 20 V | 2.5 V | 24.1 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3G150GN | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 200 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RHP020N06 | |||||
Mfr: RSS060P05HZGTB TTI: RSS060P05HZGTB ROHM Semiconductor Availability: 0In StockMOSFETs SOP8 P-CH 45V 6A | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 6 A | 36 mOhms | 20 V | 2.5 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSS060P05HZG | ||||
Mfr: RZM002P02T2L TTI: RZM002P02T2L ROHM Semiconductor Availability: 0In StockMOSFETs TRANS MOSFET P-CH 20V 0.2A TR | 0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RZM002P02 | ||||
Mfr: RU1C002ZPTCL TTI: RU1C002ZPTCL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | P-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RU1C002ZP | ||||
Mfr: RTF016N05TL TTI: RTF016N05TL ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 45 V | 1.6 A | 190 mOhms | 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF016N05 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 240 mOhms | 12 V | 1.5 V | 5 nC | + 150 C | 2 W | Enhancement | Reel | RJP020N06 | ||||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 2 Channel | 12 V | 1.3 A | 260 mOhms | 10 V | 1 V | 2.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6J11 | |||||
Mfr: UM6K31NFHATCN TTI: UM6K31NFHATCN ROHM Semiconductor Availability: 0In StockMOSFETs Nch+Nch 60V Vds 3Rds(on) SOT-363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel, NPN | 2 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | AEC-Q101 | Reel | UM6K31NFHA | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 12 V | 3 A | 62 mOhms | 8 V | 1 V | 16 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5A030AP | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 300 mA | 1 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K6 | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel, P-Channel | 2 Channel | 20 V | 200 mA | 1 Ohms, 1.2 Ohms | - 8 V, 10 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6M2 | ||||||
Mfr: R6030KNXC7 TTI: R6030KNXC7 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 30A TO-220FM Pwr MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 30 A | 115 mOhms | 20 V | 3 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6030KNX | ||||
Mfr: RQ3E100BNTB TTI: RQ3E100BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 13.5 A | 7.7 mOhms | 20 V | 1 V | 22 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RQ3E100BN | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 6.5 A | 32 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KC6 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 13.5 A | 8.4 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KB7 | |||||
Mfr: RD3L080SNFRATL TTI: RD3L080SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 8A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 8 A | 80 mOhms | 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3L080SNFRA |