ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R6511KNXC7G TTI: R6511KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 11A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 11 A | 400 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 53 W | Enhancement | Tube | R6511KNX | ||||
Mfr: R6524KNXC7G TTI: R6524KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 24A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 24 A | 185 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | R6524KNX | ||||
Mfr: R6020XNJ3TBDC TTI: R6020XNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 20A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 20 A | 185 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 182 W | Enhancement | Reel | |||||
Mfr: R6086XNZ4C13 TTI: R6086XNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs 600V 86A TO-247, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 86 A | 44 mOhms | 30 V | 5 V | 97 nC | - 55 C | + 150 C | 781 W | Enhancement | Tube | |||||
Mfr: AG145FLS4FRATCB TTI: AG145FLS4FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 120 A | 2.6 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
Mfr: R6022XNJ3TBDC TTI: R6022XNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 22A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 22 A | 165 mOhms | 30 V | 5 V | 29 nC | - 55 C | + 150 C | 205 W | Enhancement | Reel | |||||
Mfr: R6027XNJ3TBDC TTI: R6027XNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 27A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 27 A | 135 mOhms | 30 V | 5 V | 34 nC | - 55 C | + 150 C | 245 W | Enhancement | Reel | |||||
Mfr: R6027XNXC7G TTI: R6027XNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 600V 14A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 14 A | 135 mOhms | 30 V | 5 V | 34 nC | - 55 C | + 150 C | 70 W | Enhancement | Tube | |||||
Mfr: R6035VNJ3TBDC TTI: R6035VNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 35A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 35 A | 114 mOhms | 30 V | 6.5 V | 50 nC | - 55 C | + 150 C | 347 W | Enhancement | Reel | |||||
Mfr: R6038XNZ4C13 TTI: R6038XNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs 600V 38A TO-247, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38 A | 96 mOhms | 30 V | 5 V | 48 nC | - 55 C | + 150 C | 348 W | Enhancement | Tube | |||||
Mfr: R6055WNJ3TBDC TTI: R6055WNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 55A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 55 A | 73 mOhms | 30 V | 5 V | 72 nC | - 55 C | + 150 C | 543 W | Enhancement | Reel | |||||
Mfr: R6007RND3TL1 TTI: R6007RND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 650V 21A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 7 A | 940 mOhms | 30 V | 7 V | 17.5 nC | - 55 C | + 150 C | 96 W | Enhancement | Reel | |||||
Mfr: R8002ANJGTL TTI: R8002ANJGTL ROHM Semiconductor Availability: 0In StockMOSFETs TO263 800V 2A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | 30 V | 5 V | 13 nC | - 55 C | + 150 C | 62 W | Enhancement | Reel | R8002ANJ | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 30 V | 14 A | 5 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | HP8KA1 | |||||
Mfr: R6515ENXC7G TTI: R6515ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 15A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 15 A | 315 mOhms | 20 V, 30 V | 4 V | 40 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | R6515ENX | ||||
Mfr: R6024VNX3C16 TTI: R6024VNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 72A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 24 A | 153 mOhms | 30 V | 6.5 V | 38 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | R6024VNX3 | ||||
Mfr: R6024VNXC7G TTI: R6024VNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 72A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 13 A | 153 mOhms | 30 V | 6.5 V | 38 nC | - 55 C | + 150 C | 70 W | Enhancement | Tube | R6024VNX | ||||
Mfr: R6027YNZ4C13 TTI: R6027YNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 27A, TO-247G, Power MOSFET: R6027YNZ4 is a power MOSFET with Low on - resistance, suitable for switching. | 0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 600 V | 27 A | 135 mOhms | 30 V | 6 V | 40 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | |||||
Mfr: R6011ENXC7G TTI: R6011ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 11A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 155 C | 53 W | Enhancement | Tube | R6011ENX | ||||
Mfr: R6030ENXC7G TTI: R6030ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V, 30 V | 4 V | 85 nC | - 55 C | + 155 C | 86 W | Enhancement | Tube | R6030ENX | ||||
Mfr: R6022YNZ4C13 TTI: R6022YNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 66A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 600 V | 66 A | 165 mOhms | 30 V | 6 V | 33 nC | - 55 C | + 150 C | 205 W | Enhancement | Tube | |||||
Mfr: R6061YNZ4C13 TTI: R6061YNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 183A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 183 A | 60 mOhms | 30 V | 6 V | 76 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
Mfr: R8002KNXC7G TTI: R8002KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 800V 1.6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 1.6 A | 4.2 Ohms | 20 V | 4.5 V | 7.5 nC | - 55 C | + 150 C | 28 W | Enhancement | Tube | R8002KNX | ||||
Mfr: R6020KNXC7G TTI: R6020KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6020KNX | ||||
Mfr: AG543EGS4FRATCB TTI: AG543EGS4FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -28A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG543EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Reel |