ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R8002KNXC7G TTI: R8002KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 800V 1.6A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 1.6 A | 4.2 Ohms | 20 V | 4.5 V | 7.5 nC | - 55 C | + 150 C | 28 W | Enhancement | Tube | R8002KNX | ||||
Mfr: R6020KNXC7G TTI: R6020KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6020KNX | ||||
Mfr: AG543EGS4FRATCB TTI: AG543EGS4FRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -28A, HPLF5060T5LSAH, Power MOSFET for Automotive : AG543EGS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RH7L02BBJFRATCB TTI: RH7L02BBJFRATCB ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -18A, DFN3333T8LSAB, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body. | 0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 60 V | 18.5 A | 97 mOhms | - 20 V, 5 V | 2.5 V | 13.6 nC | - 55 C | + 175 C | 34 W | Enhancement | Reel | |||||
Mfr: R6038XNX3C16 TTI: R6038XNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs 600V 38A TO-220AB, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 38 A | 96 mOhms | 30 V | 5 V | 48 nC | - 55 C | + 150 C | 348 W | Enhancement | Tube | |||||
Mfr: R6049XNJ3TBDC TTI: R6049XNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 49A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 49 A | 82 mOhms | 30 V | 5 V | 58 nC | - 55 C | + 150 C | 448 W | Enhancement | Reel | |||||
Mfr: R6059WNJ3TBDC TTI: R6059WNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 59A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 59 A | 63 mOhms | 30 V | 5 V | 78 nC | - 55 C | + 150 C | 595 W | Enhancement | Reel | |||||
Mfr: R6077WNZ4C13 TTI: R6077WNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs 600V 77A TO-247, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 77 A | 51 mOhms | 30 V | 5 V | 99 nC | - 55 C | + 150 C | 781 W | Enhancement | Tube | |||||
Mfr: R6020YNX3C16 TTI: R6020YNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 60A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 60 A | 185 mOhms | 20 V | 6 V | 28 nC | - 55 C | + 150 C | 182 W | Enhancement | Tube | |||||
Mfr: RJ1P07CBHTL1 TTI: RJ1P07CBHTL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO263 100V 120A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 100 V | 120 A | 5.1 mOhms | 20 V | 4 V | 73 nC | - 55 C | + 150 C | 135 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 60 V | 24 A | 11.5 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | ||||||
Mfr: R6009KND3TL1 TTI: R6009KND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 600V 9A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 9 A | 535 mOhms | 20 V | 5 V | 16.5 nC | - 55 C | + 150 C | 94 W | Enhancement | Reel | |||||
Mfr: R6049YNX3C16 TTI: R6049YNX3C16 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 49A, TO-220AB, Power MOSFET: R6049YNX3 is a power MOSFET with low on - resistance, suitable for switching. | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 49 A | 82 mOhms | 30 V | 6 V | 65 nC | - 55 C | + 150 C | 448 W | Enhancement | Tube | |||||
Mfr: R6009KNXC7G TTI: R6009KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 600V 9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 9 A | 535 mOhms | 20 V | 5 V | 16.5 nC | - 55 C | + 150 C | 48 W | Enhancement | Tube | R6009KNX | ||||
Mfr: R6504ENXC7G TTI: R6504ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 4A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | R6504ENX | ||||
Mfr: R6530KNXC7G TTI: R6530KNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 30A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | R6530KNX | ||||
Mfr: RS6G120BGTB1 TTI: RS6G120BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 40V 210A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 40 V | 210 A | 1.34 mOhms | 20 V | 2.5 V | 67 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6G120BG | ||||
Mfr: R6024KNZ4C13 TTI: R6024KNZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 600V 24A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 5 V | 45 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | R6024KNZ4 | ||||
Mfr: R6576ENZ4C13 TTI: R6576ENZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 650V 76A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 76 A | 46 mOhms | 20 V | 4 V | 260 nC | - 55 C | + 150 C | 735 W | Enhancement | Tube | R6576ENZ4 | ||||
Mfr: R6020XNXC7G TTI: R6020XNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 600V 12A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 12 A | 185 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 62 W | Enhancement | Tube | |||||
Mfr: R6024VNJ3TBDC TTI: R6024VNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 24A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 24 A | 153 mOhms | 6.5 V | 5 V | 38 nC | - 55 C | + 150 C | 245 W | Enhancement | Reel | |||||
Mfr: R6024WNJ3TBDC TTI: R6024WNJ3TBDC ROHM Semiconductor Availability: 0In StockMOSFETs 600V 24A DFN8080-5L, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-5 | N-Channel | 1 Channel | 600 V | 24 A | 153 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 245 W | Enhancement | Reel | |||||
Mfr: R6061XNXC7G TTI: R6061XNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs 600V 26A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 26 A | 60 mOhms | 30 V | 5 V | 74 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube | |||||
Mfr: R6024ENZ4C13 TTI: R6024ENZ4C13 ROHM Semiconductor Availability: 0In StockMOSFETs TO247 600V 24A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 24 A | 165 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 245 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 100 V | 24 A | 19.6 mOhms | 20 V | 2.5 V | 19.8 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel |