• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: HP8KB6TB1
TTI: HP8KB6TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 40V 24A, Dual Nch+Nch, HSOP8, Power MOSFET: HP8KB6 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
40 V
24 A
15.7 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 150 C
21 W
Enhancement
Reel
Datasheet
Mfr: R6061YNXC7G
TTI: R6061YNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 26A, TO-220FM, Power MOSFET: R6061YNX is a power MOSFET with Low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
26 A
60 mOhms
30 V
6 V
76 nC
- 55 C
+ 150 C
100 W
Enhancement
Tube
Datasheet
Mfr: R6086YNZ4C13
TTI: R6086YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 258A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
600 V
258 A
44 mOhms
30 V
6 V
110 nC
- 55 C
+ 150 C
781 W
Enhancement
Tube
Datasheet
Mfr: RS6L122CHTB1
TTI: RS6L122CHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 140A, HSOP8, Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
140 A
3 mOhms
20 V
4 V
37 nC
- 55 C
+ 175 C
125 W
Enhancement
Reel
Datasheet
Mfr: AG090FLD3HRBTL
TTI: AG090FLD3HRBTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs Nch 60V 80A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
5.3 mOhms
20 V
2.5 V
32 nC
- 55 C
+ 175 C
96 W
Enhancement
Reel
Datasheet
Mfr: R60A4XNZ4C13
TTI: R60A4XNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 140A TO-247, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
140 A
26 mOhms
30 V
5 V
183 nC
- 55 C
+ 150 C
1.25 kW
Enhancement
Tube
Datasheet
Mfr: R6049YNXC7G
TTI: R6049YNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
22 A
82 mOhms
30 V
6 V
65 nC
- 55 C
+ 150 C
90 W
Enhancement
Tube
Datasheet
Mfr: AG145FLS4FRATCB
TTI: AG145FLS4FRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 60V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive; AEC-Q101 qualified. Ideal for Automotive Systems

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HPLF-5
N-Channel
1 Channel
60 V
120 A
2.6 mOhms
20 V
4 V
55 nC
- 55 C
+ 175 C
150 W
Enhancement
Reel
Datasheet
Mfr: R6022XNJ3TBDC
TTI: R6022XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 22A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
22 A
165 mOhms
30 V
5 V
29 nC
- 55 C
+ 150 C
205 W
Enhancement
Reel
Datasheet
Mfr: R6027XNJ3TBDC
TTI: R6027XNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 27A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
27 A
135 mOhms
30 V
5 V
34 nC
- 55 C
+ 150 C
245 W
Enhancement
Reel
Datasheet
Mfr: R6027XNXC7G
TTI: R6027XNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 14A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
14 A
135 mOhms
30 V
5 V
34 nC
- 55 C
+ 150 C
70 W
Enhancement
Tube
Datasheet
Mfr: R6035VNJ3TBDC
TTI: R6035VNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 35A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
35 A
114 mOhms
30 V
6.5 V
50 nC
- 55 C
+ 150 C
347 W
Enhancement
Reel
Datasheet
Mfr: R6038XNZ4C13
TTI: R6038XNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 38A TO-247, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38 A
96 mOhms
30 V
5 V
48 nC
- 55 C
+ 150 C
348 W
Enhancement
Tube
Datasheet
Mfr: R6055WNJ3TBDC
TTI: R6055WNJ3TBDC
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 55A DFN8080-5L, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
600 V
55 A
73 mOhms
30 V
5 V
72 nC
- 55 C
+ 150 C
543 W
Enhancement
Reel
Datasheet
Mfr: R6007RND3TL1
TTI: R6007RND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 650V 21A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
7 A
940 mOhms
30 V
7 V
17.5 nC
- 55 C
+ 150 C
96 W
Enhancement
Reel
Datasheet
Mfr: R8002ANJGTL
TTI: R8002ANJGTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 800V 2A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263S-3
N-Channel
1 Channel
800 V
2 A
4.3 Ohms
30 V
5 V
13 nC
- 55 C
+ 150 C
62 W
Enhancement
Reel
R8002ANJ
Datasheet
Mfr: HP8KA1TB
TTI: HP8KA1TB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 2NCH 30V 14A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
30 V
14 A
5 mOhms
20 V
2.5 V
24 nC
- 55 C
+ 150 C
3 W
Enhancement
Reel
HP8KA1
Datasheet
Mfr: R6515ENXC7G
TTI: R6515ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 15A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
15 A
315 mOhms
20 V, 30 V
4 V
40 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
R6515ENX
Datasheet
Mfr: R6024VNX3C16
TTI: R6024VNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 72A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
24 A
153 mOhms
30 V
6.5 V
38 nC
- 55 C
+ 150 C
245 W
Enhancement
Tube
R6024VNX3
Datasheet
Mfr: R6024VNXC7G
TTI: R6024VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 72A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
13 A
153 mOhms
30 V
6.5 V
38 nC
- 55 C
+ 150 C
70 W
Enhancement
Tube
R6024VNX
Datasheet
Mfr: R6027YNZ4C13
TTI: R6027YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 27A, TO-247G, Power MOSFET: R6027YNZ4 is a power MOSFET with Low on - resistance, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
600 V
27 A
135 mOhms
30 V
6 V
40 nC
- 55 C
+ 150 C
245 W
Enhancement
Tube
Datasheet
Mfr: R6011ENXC7G
TTI: R6011ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 11A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
11 A
390 mOhms
20 V
4 V
32 nC
- 55 C
+ 155 C
53 W
Enhancement
Tube
R6011ENX
Datasheet
Mfr: R6030ENXC7G
TTI: R6030ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 30A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
30 A
130 mOhms
20 V, 30 V
4 V
85 nC
- 55 C
+ 155 C
86 W
Enhancement
Tube
R6030ENX
Datasheet
Mfr: R6022YNZ4C13
TTI: R6022YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 66A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
600 V
66 A
165 mOhms
30 V
6 V
33 nC
- 55 C
+ 150 C
205 W
Enhancement
Tube
Datasheet
Mfr: R6061YNZ4C13
TTI: R6061YNZ4C13
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO247 650V 183A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
183 A
60 mOhms
30 V
6 V
76 nC
- 55 C
+ 150 C
568 W
Enhancement
Tube
  • ...
  • 36
  • 37
  • 38