ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 150 V | 50 A | 29 mOhms | 20 V | 4 V | 16.7 nC | - 55 C | + 150 C | 89 W | Enhancement | Tube | RX3R05BBH | |||||
0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 120 A | 1.4 mOhms | 20 V | 2.5 V | 72.6 nC | + 175 C | 150 W | Enhancement | AEC-Q101 | Reel | ||||||
Mfr: RQ3E180BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 2.8 mOhms | 20 V | 1 V | 72 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3E180BN | ||||
Mfr: RQ5C060BCTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -20V -6A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 6 A | 21.1 mOhms | 8 V | 1.2 V | 19.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C060BC | ||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 30 V | 8 A, 9 A | 16 mOhms, 28.6 mOhms | 20 V | 2.5 V | 15.5 nC, 19.6 nC | - 55 C | + 150 C | 2.6 W | Enhancement | Reel | QH8MA4 | |||||
Mfr: RAF040P01TCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs MOSFET P-CH 1.5V 4A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 4 A | 30 mOhms | 8 V | 1 V | 37 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RAF040P01 | ||||
Mfr: RAL035P01TCR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Trans MOSFET P-CH 12V 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-3 | P-Channel | 1 Channel | 12 V | 3.5 A | 42 mOhms | 8 V | 1 V | 22 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RAL035P01 | ||||
Mfr: RQ3E100GNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 21 A | 11.7 mOhms | 20 V | 2.5 V | 7.9 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RQ3E100GN | ||||
Mfr: RCJ300N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V DRIVE N-Ch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 30 A | 80 mOhms | 30 V | 5 V | 60 nC | - 55 C | + 150 C | 166 W | Enhancement | Reel | RCJ300N20 | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 12 V | 5 A | 26 mOhms | 10 V | 1 V | 35 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6A050ZP | |||||
Mfr: RD3T100CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 200V 10A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 10 A | 182 mOhms | 30 V | 5.25 V | 25 nC | - 55 C | + 150 C | 85 W | Enhancement | Reel | RD3T100CN | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 43 mOhms | 12 V | 1.5 V | 7.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ045N03HZG | ||||
0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 380 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | BSS138BKW | ||||||
0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 650 V | 30 A | 140 mOhms | 20 V | 4 V | 90 nC | - 55 C | + 150 C | 305 W | Enhancement | Tube | R6530ENZ4 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 4 A | 1.05 Ohms | 20 V | 5 V | 10 nC | - 55 C | + 150 C | 58 W | Enhancement | Reel | R6504KND3 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 9 A | 21.4 mOhms | 20 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 3 W | Enhancement | Reel | SH8KA4 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 1.3 A | 2.15 Ohms | 20 V | 7 V | 8 nC | - 55 C | + 150 C | 7.8 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HPLF-5 | P-Channel | 1 Channel | 40 V | 120 A | 4.6 mOhms | - 20 V, 5 V | 2.5 V | 130 nC | - 55 C | + 175 C | 150 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 30 V | 100 mA | 8 Ohms | 20 V | 800 mV | + 150 C | 150 mW | Enhancement | Reel | 2SK3019 | |||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8K32 | |||||
Mfr: RQ3E160ADTB1 TTI: RQ3E160ADTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSMT8 N-CH 30V 16A | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 16 A | 4.5 mOhms | 20 V | 2.5 V | 51 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E160AD | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 2 Channel | 40 V | 24 A | 8 mOhms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | ||||||
Mfr: R6013VND3TL1 TTI: R6013VND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 650V 39A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 13 A | 300 mOhms | 30 V | 6.5 V | 21 nC | - 55 C | + 150 C | 131 W | Enhancement | Reel | R6013VND3 | ||||
Mfr: R6055VNZC17 TTI: R6055VNZC17 ROHM Semiconductor Availability: 0In StockMOSFETs TO3P 650V 165A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 23 A | 71 mOhms | 30 V | 6.5 V | 80 nC | - 55 C | + 150 C | 99 W | Enhancement | Tube | R6055VNZ | ||||
Mfr: R6007KND3TL1 TTI: R6007KND3TL1 ROHM Semiconductor Availability: 0In StockMOSFETs TO252 600V 7A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 7 A | 620 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel |