ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 10 A | 240 mOhms | 20 V | 4 V | 19.4 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 40 V | 280 A | 1.43 mOhms | 20 V | 2.5 V | 210 nC | - 55 C | + 150 C | 192 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 40 V | 40 A | 3.2 mOhms | 20 V | 4 V | 28 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 60 V | 35 A | 26.6 mOhms | 20 V | 4 V | 6.6 nC | - 55 C | + 175 C | 33 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 60 V | 80 A | 4.6 mOhms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 52 W | Enhancement | Tube | ||||||
Mfr: RD3G08BBJHRBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -40V -80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | DPAK-3 | P-Channel | 1 Channel | 40 V | 80 A | 4.9 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 12 V | 4.5 A | 29 mOhms | - 8 V | 1 V | 40 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4 A, 3.5 A | 62 mOms, 75 mOhms | 20 V | 2.5 V | 5.3 nC, 5.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 14 mOhms | 8 V | 1V | 80 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RD3H080SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V Vdss -8A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 8 A | 91 mOhms | 20 V | 3 V | 9 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3H080SPFRA | |||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2.5 A | 100 mOhms | 20 V | 3 V | 3.6 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025N05HZG | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 20 V | 5 A | 30 mOhms | 10 V | 1 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RUQ050N02HZG | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 2 Channel | 30 V | 4 A | 70 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JA2 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V, 30 V | 4.5 A, 4.5 A | 80 mOhms, 82 mOhms | 20 V | 2.5 V, 2.5 V | 3 nC, 6.7 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | SH8MA2 | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 92 mOhms | 12 V | 1.5 V | 3.3 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR025N03HZG | ||||
Mfr: RQ3E150BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 5.3 mOhms | 20 V | 2.5 V | 45 nC | - 55 C | + 150 C | 18 W | Enhancement | Reel | RQ3E150BN | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 20 V | 3 V | 9.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H020SP | |||||
Mfr: RD3U080CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 250V 8A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 8 A | 300 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 85 W | Enhancement | Reel | RD3U080CN | ||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 100 V | 2 A | 220 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220AB-3 | P-Channel | 1 Channel | 100 V | 120 A | 12.3 mOhms | 20 V | 4 V | 385 nC | - 55 C | + 150 C | 201 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 10 A | 84 mOhms | 20 V | 1 V | 15.2 nC | - 55 C | + 150 C | 26 W | Enhancement | Reel | RD3L01BAT | |||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1 A, 1.4 A | 240 mOhms, 390 Ohms | - 12 V, 20 V | 2 V, 2.5 V | 1.4 nC, 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6M1 | |||||
Mfr: RQ3C150BCTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -20V -30A Si MOSFET | Not Available Online | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 20 V | 30 A | 6.7 mOhms | 8 V | 1.2 V | 60 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3C150BC | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 60 V | 180 A | 1.84 mOhms | 20 V | 2.5 V | 160 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube |