ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 20 V | 2.5 A | 100 mOhms | 12 V | 2 V | 6.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RTQ025P02HZG | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 30 V | 76 A | 4.1 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | RS1E220AT | |||||
Mfr: RD3P200SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V Vdss 20A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 20 A | 46 mOhms | 20 V | 2.5 V | 55 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3P200SNFRA | |||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 60 V | 105 A | 4.6 mOhms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 89 W | Enhancement | Tube | RX3L07BBG | |||||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 650 V | 15 A | 315 mOhms | 20 V | 5 V | 27.5 nC | - 55 C | + 150 C | 60 W | Enhancement | Tube | R6515KNZ | |||||
0In Stock | Si | SMD/SMT | HSML3333L-9 | N-Channel, P-Channel | 2 Channel | 30 V | 5.5 A, 7 A | 35 mOhms, 80 mOhms | 20 V | 2.5 V | 7.8 nC, 8.4 nC | - 55 C | + 150 C | 4 W | Enhancement | Reel | HS8MA2 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 10 A | 13.3 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS100N03HZG | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 5 A | 48 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K33HZG | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 100 V | 3 A | 170 mOhms | 20 V | 2.5 V | 8.5 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K52HZG | ||||
0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 2 Channel | 100 V | 12.5 A | 127 mOhms | 20 V | 2.5 V | 38 nC | - 55 C | + 150 C | 21 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 40 V, 40 V | 4.5 A, 5.5 A | 46 mOhms, 55 mOhms | 20 V | 2.5 V, 2.5 V | 3.5 nC, 17.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: RH6E040BGTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 125A, HSMT8, Power MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 125 A | 2.9 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | |||||
Mfr: RS6E120BGTB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 30V 270A HSOP8, Power MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 270 A | 1.1 mOhms | 20 V | 2.5 V | 75 nC | - 55 C | + 150 C | 138 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 60 V | 5 A | 39 mOhms | 10 V | 2.5 V | 38 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7L050AT | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 29 A | 55 mOhms | - 20 V, 5 V | 2.5 V | 27 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 40 V | 4.5 A | 55 mOhms | 20 V | 2.5 V | 3.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN1616-6W | P-Channel | 1 Channel | 20 V | 6 A | 70 mOhms | 8 V | 1 V | 12 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 4.1 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 48 A | 30 mOhms | - 20 V, 5 V | 2.5 V | 48 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 80 A | 10.7 mOhms | - 20 V, 5 V | 2.5 V | 145 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | HSMT-8AG | N-Channel | 1 Channel | 100 V | 12 A | 58 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 40 V | 4.5 A, 5 A | 44 mOhms, 41 mOhms | 20 V | 2.5 V | 3.5 nC, 17.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8MB5 | |||||
0In Stock | Si | Through Hole | TO-247G-3 | N-Channel | 1 Channel | 600 V | 70 A | 58 mOhms | 30 V | 7 V | 165 nC | - 55 C | + 150 C | 770 W | Enhancement | Tube | R6070JNZ4 | |||||
0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 150 V | 105 A | 8.8 mOhms | 20 V | 4 V | 130 nC | - 55 C | + 150 C | 181 W | Enhancement | Tube | RX3R10BBH |