• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RSJ301N10FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
MOSFETs Nch 100V Vds 30A 0.036Rds(on) 60Qg

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
100 V
30 A
46 mOhms
20 V
2.5 V
60 nC
- 55 C
+ 150 C
50 W
Enhancement
AEC-Q101
Reel
RSJ301N10FRA
Datasheet
Mfr: RQ5A025ZPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
12 V
2.5 A
61 mOhms
10 V
1 V
13 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5A025ZP
Datasheet
Mfr: RF6E065BNTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
30 V
6.5 A
15.3 mOhms
20 V
2.5 V
16.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RF6E065BN
Datasheet
Mfr: RQ6E060ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
30 V
6 A
26.4 mOhms
20 V
2.5 V
25.9 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E060AT
Datasheet
Mfr: RD3L050SNFRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 60V 5A 15W Pd DPAK TO-252

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
5 A
109 mOhms
20 V
3 V
8 nC
- 55 C
+ 150 C
15 W
Enhancement
AEC-Q101
Reel
RD3L050SNFRA
Datasheet
Mfr: R6050JNZC17
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
50 A
83 mOhms
30 V
7 V
120 nC
- 55 C
+ 150 C
120 W
Enhancement
Tube
R6050JNZ
Datasheet
Mfr: RS3P070ATTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
100 V
7 A
36 mOhms
20 V
2.5 V
115 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: SH8ME5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
1 Channel
100 V
4.5 A, 4.5 A
58 mOhms, 91 mOhms
20 V
2.5 V, 2.5 V
6.7 nC, 52 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RSQ035N03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
30 V
3.5 A
62 mOhms
20 V
2.5 V
5.3 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ035N03HZG
Datasheet
Mfr: R6038YNX3C16
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 38A TO-220AB, High-speed switching Power MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
38 A
96 mOhms
30 V
6 V
50 nC
- 55 C
+ 150 C
348 W
Enhancement
Tube
Datasheet
Mfr: R6038YNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 18A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
18 A
96 mOhms
30 V
6 V
50 nC
- 55 C
+ 150 C
81 W
Enhancement
Tube
Datasheet
Mfr: RQ6G050ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-95-6
P-Channel
1 Channel
40 V
5 A
40 mOhms
20 V
2.5 V
22 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6G050AT
Datasheet
Mfr: R6022YNX3C16
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 600V 22A, TO-220AB, Power MOSFET: R6022YNX3 is a power MOSFET with low on - resistance, suitable for switching.

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
66 A
165 mOhms
30 V
6 V
33 nC
- 55 C
+ 150 C
205 W
Enhancement
Tube
Datasheet
Mfr: RD3L04BBLHRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
40 A
13.6 mOhms
20 V
4 V
12.1 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: QH8KE6TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
100 V
4 A
56 mOhms
20 V
2.5 V
6.7 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Datasheet
Mfr: R6007JNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
7 A
780 mOhms
30 V
7 V
17.5 nC
- 55 C
+ 150 C
46 W
Enhancement
PrestoMOS
Tube
R6007JNX
Datasheet
Mfr: RSQ015N06HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
60 V
1.5 A
290 mOhms
20 V
2.5 V
2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ015N06HZG
Datasheet
Mfr: AG096FPD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
59 A
15.8 mOhms
20 V
2.5 V
17.3 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Datasheet
Mfr: RD3P05BATTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
100 V
50 A
41 mOhms
20 V
4 V
110 nC
- 55 C
+ 150 C
101 W
Enhancement
Reel
Datasheet
Mfr: SH8JE5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
2 Channel
100 V
4.5 A
91 mOhms
20 V
2.5 V
52 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: UT6MC5TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-8
N-Channel, P-Channel
2 Channel
60 V
2.5 A, 3.5 A
95 mOhms, 280 mOhms
20 V
2.5 V
3.1 nC, 6.3 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RD3E07BBJHRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
78 A
8.5 mOhms
- 20 V, 5 V
2.5 V
52 nC
- 55 C
+ 175 C
77 W
Enhancement
Reel
Datasheet
Mfr: RD3L08DBLHRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
80 A
7.6 mOhms
20 V
4 V
22 nC
- 55 C
+ 175 C
76 W
Enhancement
Reel
Datasheet
Mfr: RF9P120BKFRATCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-7
N-Channel
1 Channel
100 V
12 A
58 mOhms
20 V
2.5 V
6.9 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: AG092FLD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
40 A
13.5 mOhms
20 V
2.5 V
13 nC
- 55 C
+ 175 C
53 W
Enhancement
AEC-Q101
Reel
  • ...
  • 30
  • 31
  • 32