ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DFN-1010-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | RV8L002SNHZG | ||||||
Mfr: RJ1U330AAFRGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 250V Vds 33A 0.077Rds(on) 80Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 33 A | 105 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | AEC-Q101 | Reel | RJ1U330AAFRG | |||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 30 V | 5 A | 39 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: QS6K21FRATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 0.415Rds(on) 1.5Qg | 0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel, NPN | 2 Channel | 45 V | 1 A | 420 mOhms | 12 V | 1.5 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | QS6K21FRA | |||
0In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 5 A | 35 mOhms | 12 V | 1.5 V | 4.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E050AJ | |||||
Mfr: RV7E040AJTCR1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 4A Middle Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-1212-3 | N-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 12 V | 1.5 V | 4 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 100 V | 170 A | 3.3 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 155 C | 189 W | Enhancement | Tube | ||||||
Mfr: AG042FGS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 40V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 40 V | 120 A | 4.4 mOhms | 20 V | 2.5 V | 19.1 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 11 A | 340 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 53 W | Enhancement | Bulk | R6011KNXC7G | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 60 V | 2 A | 240 mOhms | 12 V | 1.5 V | 5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Mfr: RD3L220SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 22A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 22 A | 26 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3L220SN | ||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 20 V | 2.5 V | 10.5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E040RP | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2.5 A | 130 mOhms | 12 V | 1.5 V | 3.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR025N05HZG | ||||
Mfr: RQ5L045BGTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 4.5A, TSMT3, Power MOSFET | 0In Stock | Si | SMD/SMT | SC-96-3 | N-Channel | 1 Channel | 60 V | 4.5 A | 32 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 20 V | 200 mA | 800 mOhms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K7 | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 200 mA | 1.6 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K33 | ||||||
Not Available Online | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 20 V | 10 A | 26 mOhms | 8 V | 1 V | 55 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4C050AP | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 30 V | 4.5 A | 35 mOhms | 20 V | 1 V | 8.4 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KA2 | |||||
Mfr: RD3H160SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Pch -45V -16A TO-252(DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 16 A | 50 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H160SP | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 4.5 A | 80 mOhms | 20 V | 2.5 V | 3 nC | - 55 C | + 150 C | 2.7 W | Enhancement | Reel | SH8KA1 | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 45 V | 4 A | 53 mOhms | 21 V | 2.5 V | 6.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RVQ040N05HZG | ||||
0In Stock | Si | SMD/SMT | SC-95-6 | P-Channel | 1 Channel | 60 V | 3.5 A | 78 mOhms | 10 V | 2.5 V | 22 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6L035AT | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 60 V | 3 A, 3.5 A | 90 mOhms, 91 mOhms | 20 V | 2.5 V | 3.1 nC, 17.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8MC5 | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 40 V | 130 A | 3 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 89 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 2 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6J11 |