ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EM6K34T2CR TTI: EM6K34T2CR ROHM Semiconductor Availability: 0In Stock152,000 On Order Expected 30-Dec-30 MOSFETs 0.9V Drive Nch MOSFET | 0In Stock152,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6K34 | |||||
Mfr: RK7002BMT116 TTI: RK7002BMT116 ROHM Semiconductor Availability: 0In Stock1,059,000 On Order Expected MOSFETs 2.5V Drive Nch MOSFET | 0In Stock1,059,000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RK7002BM | |||||
Mfr: RUM002N05T2L TTI: RUM002N05T2L ROHM Semiconductor Availability: 0In Stock80,000 On Order Expected MOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | 0In Stock80,000 On Order Expected | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N05 | |||||
Mfr: BSS138BKAHZGT116 TTI: BSS138BKAHZGT116 ROHM Semiconductor Availability: 0In StockMOSFETs SOT23 N-CH 60V .4A | 0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 400 mA | 680 mOhms | 20 V | 2 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | BSS138BKAHZG | |||||
Mfr: RK7002BMHZGT116 TTI: RK7002BMHZGT116 ROHM Semiconductor Availability: 0In Stock6,000 On Order Expected 30-Dec-30 MOSFETs Nch 60V Vds 0.25A 3Rds(on) SOT-23 | 0In Stock6,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | RK7002BMHZG | ||||
Mfr: RZF013P01TL TTI: RZF013P01TL ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 1.3 A | 260 mOhms | 10 V | 1 V | 2.4 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF013P01 | ||||
Mfr: RU1C001UNTCL TTI: RU1C001UNTCL ROHM Semiconductor Availability: 0In StockMOSFETs SOT323 N-CH 20V .1A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RU1C001UN | |||||
Mfr: RJU003N03FRAT106 TTI: RJU003N03FRAT106 ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive N-Ch AEC-Q101 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 300 mA | 1.1 Ohms | 12 V | 1.5 V | - 55 C | + 150 C | 200 mW | Enhancement | AEC-Q101 | Reel | RJU003N03FRA | ||||
Mfr: RQ3E130BNTB TTI: RQ3E130BNTB ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 39 A | 6 mOhms | 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E130BN | ||||
Mfr: RY7P250BMTBC TTI: RY7P250BMTBC ROHM Semiconductor Availability: 0In StockMOSFETs DFN8080 100V 300A N CHAN | 0In Stock | Si | SMD/SMT | DFN8080-8 | N-Channel | 1 Channel | 100 V | 300 A | 1.86 mOhms | 20 V | 4 V | 170 nC | - 55 C | + 175 C | 340 W | Enhancement | Reel | |||||
0In Stock3,000 On Order Expected 12-Nov-26 | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 30 V | 200 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6J1N | ||||||
Mfr: RD3U041AAFRATL TTI: RD3U041AAFRATL ROHM Semiconductor Availability: 0In Stock2,500 On Order Expected 10-Dec-26 MOSFETs TO252 250V 4.1A N-CH MOSFET | 0In Stock2,500 On Order Expected 10-Dec-26 | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 4 A | 1.3 Ohms | 30 V | 5.5 V | 8.5 nC | - 55 C | + 150 C | 29 W | Enhancement | Reel | RD3U041AAFRA | ||||
Mfr: RD3G01BATTL1 TTI: RD3G01BATTL1 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected MOSFETs TO252 P-CH 40V 10A | 0In Stock5,000 On Order Expected | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 15 A | 39 mOhms | 10 V | 1 V | 19.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | RD3G01BAT | ||||
Mfr: RF7L120BKFRATCR TTI: RF7L120BKFRATCR ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 30-Dec-30 MOSFETs DFN2020 N-CH 60V 12A | 0In Stock9,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | DFN2020-8 | N-Channel | 1 Channel | 60 V | 12 A | 31 mOhms | 20 V | 2.5 V | 7.3 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RRL035P03FRATR TTI: RRL035P03FRATR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V Vds -3.5A 0.058Rds(on) 8Qg | 0In Stock | Si | SMD/SMT | SOT-363T-6 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRL035P03FRA | |||
Mfr: RTR030N05HZGTL TTI: RTR030N05HZGTL ROHM Semiconductor Availability: 0In StockMOSFETs SOT346 N-CH 45V 3A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 1.5 V | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030N05HZG | |||
Mfr: RQ6L020SPTCR TTI: RQ6L020SPTCR ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V 2A 1.25W SOT-457T | 0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 60 V | 2 A | 210 mOhms | 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6L020SP | ||||
Mfr: RQ1A070ZPHZGTR TTI: RQ1A070ZPHZGTR ROHM Semiconductor Availability: 0In Stock405,000 On Order Expected MOSFETs TSMT8 P-CH 12V 7A | 0In Stock405,000 On Order Expected | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | RQ1A070ZPHZG | |||
Mfr: RV2C010UNT2L TTI: RV2C010UNT2L ROHM Semiconductor Availability: 0In Stock760,000 On Order Expected MOSFETs 20V 1A Nch Power MOSFET | 0In Stock760,000 On Order Expected | Si | SMD/SMT | DFN-1006-3 | N-Channel | 1 Channel | 20 V | 1 A | 470 mOhms | 8 V | 1 V | - 55 C | + 150 C | 400 mW | Enhancement | Reel | RV2C010UN | |||||
Mfr: RSR025P03HZGTL TTI: RSR025P03HZGTL ROHM Semiconductor Availability: 0In Stock408,000 On Order Expected MOSFETs SOT346 P-CH 30V 2.5A | 0In Stock408,000 On Order Expected | Si | SMD/SMT | SC-96-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 98 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR025P03HZG | |||
Mfr: RQ1E050RPHZGTR TTI: RQ1E050RPHZGTR ROHM Semiconductor Availability: 0In Stock12,000 On Order Expected 30-Dec-30 MOSFETs Pch -30V -5A Small Signal MOSFET: RQ1E050RPHZG is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101. | 0In Stock12,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 5 A | 31 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RD3T075CNTL1 TTI: RD3T075CNTL1 ROHM Semiconductor Availability: 0In Stock5,000 On Order Expected 25-Feb-27 MOSFETs Nch 200V 7.5A TO-252 (DPAK) | 0In Stock5,000 On Order Expected 25-Feb-27 | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 7.5 A | 325 mOhms | 30 V | 5.25 V | 15 nC | - 55 C | + 150 C | 52 W | Enhancement | Reel | RD3T075CN | ||||
Mfr: RD3L220SNFRATL TTI: RD3L220SNFRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vdss 22A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 22 A | 26 mOhms | 20 V | 3 V | 30 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3L220SNFRA | |||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 2 Channel | 20 V | 1.5 A | 215 mOhms | 12 V | 2 V | 3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6J1 | |||||
Mfr: RZM001P02T2L TTI: RZM001P02T2L ROHM Semiconductor Availability: 0In StockMOSFETs 1.2V Drive Pch MOSFET | 0In Stock | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RZM001P02 |