ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS1E130GNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 13 A | 11.7 mOhms | 20 V | 2.5 V | 7.9 nC | - 55 C | + 150 C | 22 W | Enhancement | Reel | RS1E130GN | ||||
0In Stock | Si | SMD/SMT | HSML3030L-10 | N-Channel | 2 Channel | 30 V | 7 A, 11 A | 13.3 mOhms, 17.9 mOhms | 12 V, 20 V | 2.5 V | 11.1 nC, 20.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | HS8K11 | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 100 V | 2.5 A | 260 mOhms | 20 V | 2.5 V | 19.7 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 4.5 A | 38 mOhms | 20 V | 2.5 V | 6.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ045N03HZG | ||||
Not Available Online | Si | SMD/SMT | TO-252-2 | N-Channel | 1 Channel | 150 V | 20 A | 81 mOhms | 20 V | 4 V | 12.4 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | ||||||
Mfr: RE1C002ZPTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs RECOMMENDED ALT 755-RZM002P02T2L | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | P-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1C002ZP | ||||
Mfr: RV2C014BCT2CL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs P-Chnl -20V Vdss -/+1.4A Id RASMID | 0In Stock | Si | SMD/SMT | DFN-1006-3 | P-Channel | 1 Channel | 20 V | 1.4 A | 300 mOhms | 8 V | 1 V | - 55 C | + 150 C | 600 mW | Enhancement | Reel | RV2C014BC | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 30 V | 3.5 A | 37 mOhms | 20 V | 2.5 V | 6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035BN | |||||
Mfr: RF4E110GNTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 30 V | 11 A | 11.3 mOhms | 20 V | 2.5 V | 7.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E110GN | ||||
Mfr: RD3P050SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V Vdss 5A ID TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 5 A | 190 mOhms | 20 V | 2.5 V | 14 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3P050SNFRA | |||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 45 V | 2.5 A | 130 mOhms | 12 V | 1.5 V | 3.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H025TN | |||||
Mfr: RQ3E070BNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 7 A | 20 mOhms | 20 V | 1 V | 8.9 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E070BN | ||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | P-Channel | 1 Channel | 20 V | 10 A | 15.6 mOhms | 8 V | 1.2 V | 23.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4C100BC | |||||
Not Available Online | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 60 V | 2 A | 170 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5L020SN | |||||
Mfr: R8008ANJFRGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 800V Vdss 8A ID TO-263(D2PAK); LPTS | 0In Stock | Si | SMD/SMT | TO-263S-3 | N-Channel | 1 Channel | 800 V | 8 A | 1.03 Ohms | 30 V | 5 V | 38 nC | - 55 C | + 150 C | 195 W | Enhancement | AEC-Q101 | Reel | R8008ANJFRG | |||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 30 V | 6 A | 37 mOhms | 12 V | 1.5 V | 4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E060AJ | |||||
0In Stock | Si | SMD/SMT | DFN-1616-6W | P-Channel | 1 Channel | 30 V | 3.1 A | 105 mOhms | 20 V | 2.5 V | 4.8 nC | - 55 C | + 150 C | 1.5 W | Enhancement | AEC-Q101 | Reel | RV4E031RPHZG | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 7 A, 9 A | 18 mOhms, 28 mOhms | 20 V | 2.5 V, 2.5 V | 15 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M4HZG | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 3.5 A | 95 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 30 V | 10 A | 10.5 mOhms | 20 V | 2.5 V | 2.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RSQ015N06TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs SW MOSFET MID PWR N-CH 60V 1.5A | 0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RSQ015N06 | ||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | P-Channel | 1 Channel | 20 V | 1.5 A | 200 mOhms | 12 V | 2 V | 4.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U23 | |||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | N-Channel, SBD | 1 Channel | 30 V | 1.5 A | 240 mOhms | 12 V | 1.5 V | 1.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U1 | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 2.5 A | 95 mOhms | 12 V | 2 V | 7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C025TP | |||||
Mfr: RSF015N06FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V Vds 1.5A 0.255Rds(on) 2Qg | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RSF015N06FRA |