ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 60 V | 1.5 A | 280 mOhms | 20 V | 3 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RSR015P06HZG | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 30 V | 4 A | 48 mOhms | 12 V | 1.5 V | 5.9 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR040N03HZG | ||||
Mfr: RD3L150SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V Vdss 15A ID TO-252(DPAK); TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 15 A | 40 mOhms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 20 W | Enhancement | AEC-Q101 | Reel | RD3L150SNFRA | |||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 4 V | 60 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6020ENZ | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 7 A | 665 mOhms | 20 V | 5 V | 14.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6507KND3 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 45 V | 4.5 A | 46 mOhms | 20 V | 2.5 V | 9.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K22HZG | ||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 4.5 A | 65 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K32HZG | ||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 100 V | 80 A | 8.4 mOhms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 89 W | Enhancement | Tube | ||||||
Mfr: R6010YNXC7G TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 7A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 7 A | 390 mOhms | 30 V | 6 V | 15 nC | - 55 C | + 150 C | 47 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 40 A | 7 mOhms | 20 V | 2.5 V | 14.9 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-8 | P-Channel | 1 Channel | 40 V | 40 A | 17.7 mOhms | - 20 V, 5 V | 2.5 V | 33 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 40 V | 5 A | 41 mOhms | 10 V | 1 V | 17.2 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8JB5 | |||||
Mfr: RD3L140SPTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -60V -14A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 14 A | 84 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3L140SP | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 40 V | 205 A | 1.47 mOhms | 20 V | 2.5 V | 210 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube | ||||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 2.4 A | 980 mOhms | 20 V | 4 V | 15 nC | - 55 C | + 150 C | 9.1 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 30 V | 4.5 A, 5 A | 51 mOhms, 56 mOhms | 20 V | 2.5 V, 2.5 V | 3.9 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8M3HZG | ||||
Mfr: R6011KNJTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 11A Si MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 11 A | 390 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6011KNJ | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 200 V | 30 A | 80 mOhms | 30 V | 5 V | 60 nC | - 55 C | + 150 C | 61 W | Enhancement | Bulk | ||||||
Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 8 A | 28 mOhms | 20 V | 2.5 V | 8 nC | - 55 C | + 150 C | 2.8 W | Enhancement | Reel | SH8KA2 | |||||
Mfr: R6010YND3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 10A TO-252, High-speed switching Power MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 600 V | 10 A | 390 mOhms | 30 V | 6 V | 15 nC | - 55 C | + 150 C | 92 W | Enhancement | Reel | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 60 V | 35 A | 41 mOhms | 20 V | 1 V | 37 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel | RD3L03BAT | |||||
Mfr: RS1E130GNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 13 A | 11.7 mOhms | 20 V | 2.5 V | 7.9 nC | - 55 C | + 150 C | 22 W | Enhancement | Reel | RS1E130GN |