• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RS1E350GNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
80 A
1.76 mOhms
20 V
2.5 V
68 nC
- 55 C
+ 150 C
39 W
Enhancement
Reel
RS1E350GN
Datasheet
Mfr: RS3E135BNGZETB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 30V 13.5A Si MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
13.5 A
7.4 mOhms
20 V
2.5 V
33 nC
+ 150 C
2 W
Enhancement
Reel
RS3E135BN
Datasheet
Mfr: RQ3E080GNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
18 A
16.7 mOhms
20 V
2.5 V
5.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E080GN
Datasheet
Mfr: RS1E180BNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
60 A
4.9 mOhms
20 V
2.5 V
46 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
RS1E180BN
Datasheet
Mfr: RAL025P01TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 1.5V Drive Pch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-3
P-Channel
1 Channel
12 V
2.5 A
62 mOhms
8 V
1 V
16 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RAL025P01
Datasheet
Mfr: RCX160N20
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 10V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
200 V
16 A
180 mOhms
30 V
5.25 V
26 nC
- 55 C
+ 150 C
43 W
Enhancement
Bulk
Datasheet
Mfr: R6009ENX
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 10V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
9 A
500 mOhms
20 V
2 V
23 nC
- 55 C
+ 150 C
48 W
Enhancement
Reel
R6009ENXC7G
Datasheet
Mfr: RQ6E030ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
30 V
3 A
91 mOhms
20 V
2.5 V
5.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6E030AT
Datasheet
Mfr: RTQ035N03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
30 V
3.5 A
54 mOhms
12 V
1.5 V
4.6 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RTQ035N03HZG
Datasheet
Mfr: R6504END3TL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
4 A
1.05 Ohms
20 V
4 V
15 nC
- 55 C
+ 150 C
58 W
Enhancement
Reel
R6504END3
Datasheet
Mfr: RSQ025P03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
30 V
2.5 A
110 mOhms
20 V
2.5 V
4.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ025P03HZG
Datasheet
Mfr: R8001CND3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
1 A
8.7 Ohms
30 V
5.5 V
7.2 nC
- 55 C
+ 150 C
36 W
Enhancement
Reel
R8001CND3FRA
Datasheet
Mfr: RSR015P06HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
P-Channel
1 Channel
60 V
1.5 A
280 mOhms
20 V
3 V
10 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RSR015P06HZG
Datasheet
Mfr: RTR040N03HZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
N-Channel
1 Channel
30 V
4 A
48 mOhms
12 V
1.5 V
5.9 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
RTR040N03HZG
Datasheet
Mfr: RD3L150SNFRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Nch 60V Vdss 15A ID TO-252(DPAK); TO-252

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
15 A
40 mOhms
20 V
3 V
18 nC
- 55 C
+ 150 C
20 W
Enhancement
AEC-Q101
Reel
RD3L150SNFRA
Datasheet
Mfr: R6020ENZC17
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
20 A
196 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
120 W
Enhancement
Tube
R6020ENZ
Datasheet
Mfr: R6507KND3TL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
650 V
7 A
665 mOhms
20 V
5 V
14.5 nC
- 55 C
+ 150 C
78 W
Enhancement
Reel
R6507KND3
Datasheet
Mfr: SP8K22HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
45 V
4.5 A
46 mOhms
20 V
2.5 V
9.6 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8K22HZG
Datasheet
Mfr: SP8K32HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
60 V
4.5 A
65 mOhms
20 V
2.5 V
10 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8K32HZG
Datasheet
Mfr: RX3P07BBHC16
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
100 V
80 A
8.4 mOhms
20 V
4 V
38 nC
- 55 C
+ 150 C
89 W
Enhancement
Tube
Datasheet
Mfr: R6010YNXC7G
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 7A TO-220FM, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
7 A
390 mOhms
30 V
6 V
15 nC
- 55 C
+ 150 C
47 W
Enhancement
Tube
Datasheet
Mfr: AG087FGD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
40 A
7 mOhms
20 V
2.5 V
14.9 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: RH7G04CBJFRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
40 V
40 A
17.7 mOhms
- 20 V, 5 V
2.5 V
33 nC
- 55 C
+ 175 C
62 W
Enhancement
Reel
Datasheet
Mfr: HP8JB5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: RS6L090BHTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Reel
  • ...
  • 24
  • 25
  • 26