• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SH8JC5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
2 Channel
60 V
7.5 A
32 mOhms
20 V
2.5 V
50 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8JC5
Datasheet
Mfr: SP8M41HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
80 V
2.6 A, 3.4 A
130 mOhms, 240 mOhms
20 V
2.5 V, 2.5 V
9.2 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M41HZG
Datasheet
Mfr: SP8M6HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
3.5 A, 5 A
51 mOhms, 90 mOhms
20 V
2.5 V, 2.5 V
3.9 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M6HZG
Datasheet
Mfr: R6535KNX3C16
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
650 V
35 A
115 mOhms
20 V
5 V
72 nC
- 55 C
+ 150 C
370 W
Enhancement
Tube
R6535KNX3
Datasheet
Mfr: RE1J002YNTCL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Small Signal MOSFET N-CH .9V Drive .2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
N-Channel
1 Channel
50 V
200 mA
2.2 Ohms
8 V
800 mV
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1J002YN
Datasheet
Mfr: RQ3E120BNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs 4.5V Drive Nch MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
12 A
9.3 mOhms
20 V
2.5 V
29 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E120BN
Datasheet
Mfr: RD3P130SPTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -100V -13A TO-252(DPAK)

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
100 V
13 A
200 mOhms
20 V
2.5 V
40 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RD3P130SP
Datasheet
Mfr: RSH070P05TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs Pch -45V -7A MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
45 V
7 A
28 mOhms
20 V
2.5 V
34 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RSH070P05
Datasheet
Mfr: QH8JC5TCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
P-Channel
2 Channel
60 V
3.5 A
91 mOhms
10 V
1 V
17.3 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
QH8JC5
Datasheet
Mfr: RRS050P03HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
5 A
50 mOhms
20 V
2.5 V
9.2 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
RRS050P03HZG
Datasheet
Mfr: RS3L110ATTB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
60 V
11 A
12.8 mOhms
20 V
1 V
115 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3L110AT
Datasheet
Mfr: SH8JB5TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
P-Channel
2 Channel
40 V
8.5 A
15.3 mOhms
10 V
2.5 V
51 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8JB5
Datasheet
Mfr: SH8KB6TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
40 V
8.5 A
19.4 mOhms
20 V
2.5 V
10.6 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SH8KB6
Datasheet
Mfr: R6030KNZC17
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
Through Hole
TO-3PF-3
N-Channel
1 Channel
600 V
30 A
130 mOhms
20 V
5 V
56 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
R6030KNZ
Datasheet
Mfr: R6530KNZ4C13
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247G-3
N-Channel
1 Channel
650 V
30 A
140 mOhms
20 V
5 V
56 nC
- 55 C
+ 150 C
305 W
Enhancement
Tube
R6530KNZ4
Datasheet
Mfr: BSS84WT106
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
60 V
210 mA
5.3 Ohms
20 V
2.5 V
- 55 C
+ 150 C
300 mW
Enhancement
Reel
BSS84W
Datasheet
Mfr: RQ3E120GNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
27 A
8.8 mOhms
20 V
2.5 V
10 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E120GN
Datasheet
Mfr: RS1E240GNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs 4.5V Drive Nch MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
72 A
3.3 mOhms
20 V
2.5 V
23 nC
- 55 C
+ 150 C
27 W
Enhancement
Reel
RS1E240GN
Datasheet
Mfr: RCJ700N20TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 10V DRIVE N-Ch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
70 A
42.7 mOhms
30 V
5 V
125 nC
- 55 C
+ 150 C
297 W
Enhancement
Reel
RCJ700N20
Datasheet
Mfr: RCX330N25
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 250V 33A MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
250 V
33 A
105 mOhms
30 V
5 V
80 nC
- 55 C
+ 150 C
40 W
Enhancement
Bulk
Datasheet
Mfr: QS5U12TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs N-CH 30V 2A TSMT5

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25T-2
N-Channel
1 Channel
30 V
2 A
100 mOhms
12 V
1.5 V
2.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
QS5U12
Datasheet
Mfr: QS5U16TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs N-CH 30V 2A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-5
N-Channel
1 Channel
30 V
2 A
100 mOhms
12 V
1.5 V
2.8 nC
- 40 C
+ 125 C
1.25 W
Enhancement
Reel
QS5U16
Datasheet
Mfr: US6K4TR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 1.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
20 V
1.5 A
180 mOhms
10 V
1 V
1.8 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
US6K4
Datasheet
Mfr: AG084FGD3HRBTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
40 V
80 A
2.2 mOhms
20 V
2.5 V
82 nC
- 55 C
+ 175 C
142 W
Enhancement
Reel
Datasheet
Mfr: AG533EES4FRATCB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
HPLF-5
P-Channel
1 Channel
30 V
35 A
28 mOhms
- 20 V, 5 V
2.5 V
15.6 nC
- 55 C
+ 175 C
34 W
Enhancement
AEC-Q101
Reel
  • ...
  • 22
  • 23
  • 24