ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 80 V | 7 A | 240 mOhms | 20 V | 4 V | 13 nC | - 55 C | + 150 C | 14 W | Enhancement | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||
0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 60 V | 36 A | 26 mOhms | 20 V | 2.5 V | 6.8 nC | + 175 C | 34 W | Enhancement | AEC-Q101 | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 1.43 Ohms | 30 V | 5 V | 10.5 nC | - 55 C | + 150 C | 35 W | Enhancement | PrestoMOS | Tube | R6004JNX | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 30 V | 10 A | 11.2 mOhms | 20 V | 2.5 V | 53 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RQ7E100AT | |||||
0In Stock | Si | SMD/SMT | DFN-1010-3 | N-Channel | 1 Channel | 20 V | 1 A | 470 mOhms | 8 V | 1 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | RV8C010UNHZG | ||||||
Not Available Online | Si | SMD/SMT | HSML3030L-10 | N-Channel | 2 Channel | 30 V | 10 A, 11 A | 11.8 mOhms, 14.6 mOhms | 20 V | 2.5 V | 6 nC, 7.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | HS8K1 | |||||
Mfr: RD3L080SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 8A TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 8 A | 80 mOhms | 20 V | 2.5 V | 9.4 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3L080SN | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | N-Channel | 1 Channel | 600 V | 1 A | 3.25 Ohms | 30 V | 7 V | 7 nC | - 55 C | + 150 C | 6.6 W | Enhancement | Reel | ||||||
Mfr: RQ5E025ATTCL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -2.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 91 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E025AT | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | 30 V | 3 A | 120 mOhms | 20 V | 2.5 V | 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RHP030N03 | |||||
Mfr: RSH065N06TB1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 6.5A MOSFET | Not Available Online | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6.5 A | 31 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RSH065N06 | ||||
Mfr: RSJ250P10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs PWR MOSFET LOW RESIST DEVICE | Not Available Online | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 25 A | 63 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ250P10 | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 30 V | 5 A | 42 mOhms | 20 V | 2.5 V | 4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8K12 | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 5 A | 26 mOhms | 20 V | 2.5 V | 19.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E050AT | |||||
Mfr: R6020KNJTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 600V 20A Si MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 20 A | 196 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 231 W | Enhancement | Reel | R6020KNJ | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 60 V | 6.5 A | 37 mOhms | 20 V | 2.5 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS065N06HZG | ||||
0In Stock | Si | SMD/SMT | DFN-1010-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | RV8L002SNHZG | ||||||
Mfr: RJ1U330AAFRGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 250V Vds 33A 0.077Rds(on) 80Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 33 A | 105 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 211 W | Enhancement | AEC-Q101 | Reel | RJ1U330AAFRG | |||
Not Available Online | Si | SMD/SMT | TSMT-8 | P-Channel | 2 Channel | 30 V | 5 A | 39 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: QS6K21FRATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 0.415Rds(on) 1.5Qg | 0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel, NPN | 2 Channel | 45 V | 1 A | 420 mOhms | 12 V | 1.5 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | QS6K21FRA | |||
0In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 5 A | 35 mOhms | 12 V | 1.5 V | 4.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E050AJ | |||||
Mfr: RV7E040AJTCR1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 4A Middle Power MOSFET | 0In Stock | Si | SMD/SMT | DFN-1212-3 | N-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 12 V | 1.5 V | 4 nC | - 55 C | + 150 C | 1.1 W | Enhancement | Reel | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 100 V | 170 A | 3.3 mOhms | 20 V | 4 V | 135 nC | - 55 C | + 155 C | 189 W | Enhancement | Tube |