ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-353T-5 | N-Channel | 1 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.5 V | 1.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US5U2 | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 200 V | 12 A | 325 mOhms | 30 V | 5.25 V | 15 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk | ||||||
Mfr: RS1E280GNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 80 A | 2.6 mOhms | 20 V | 2.5 V | 36 nC | - 55 C | + 150 C | 31 W | Enhancement | Reel | RS1E280GN | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 5 A | 27 mOhms | 20 V | 2.5 V | 20.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E050AT | |||||
Mfr: RS1E240BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 40 A | 3.2 mOhms | 20 V | 2.5 V | 70 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RS1E240BN | ||||
Not Available Online | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 18 A | 3.5 mOhms | 12 V | 500 mV | 39 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RQ3E180AJ | |||||
Mfr: RS1E350BNTB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4.5V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 35 A | 1.2 mOhms | 20 V | 1 V | 185 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1E350BN | ||||
Mfr: RUR040N02TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 4A | 0In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 20 V | 4 A | 35 mOhms | 10 V | 1.3 V | 8 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUR040N02 | ||||
Mfr: AG194FPD3HRTTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 80A, TO-252 (DPAK), Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 80 A | 6.2 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 142 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | P-Channel | 1 Channel | 12 V | 7 A | 12 mOhms | 10 V | 1 V | 58 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 1 Channel | 20 V | 7.5 A | 16 mOhms | 10 V | 1 V | 18 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 5.3 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 175 C | 96 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 100 V | 85 A | 5.2 mOhms | 20 V | 4 V | 73 nC | - 55 C | + 150 C | 69 W | Enhancement | Tube | ||||||
Mfr: RS4P063BPHZGTCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 100V 170A Wide-SOA Power MOSFET for Automotive Safety Circuits | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 170 A | 6.3 mOhms | 20 V | 4 V | 55 nC | - 55 C | + 175 C | 384 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RTQ020N05TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs SW MOSFET MID PWR N-CH 30V 2A | 0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 45 V | 2 A | 190 mOhms | 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ020N05 | ||||
Mfr: RRH140P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -14A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 14 A | 7.3 mOhms | 20 V | 2.5 V | 80 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH140P03 | ||||
Mfr: RCJ200N20TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V DRIVE N-Ch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 20 A | 130 mOhms | 30 V | 5 V | 40 nC | - 55 C | + 150 C | 106 W | Enhancement | Reel | RCJ200N20 | ||||
Mfr: RCJ100N25TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 10V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 10 A | 320 mOhms | 30 V | 5 V | 26.5 nC | - 55 C | + 150 C | 85 W | Enhancement | Reel | RCJ100N25 | ||||
Mfr: RQ3E075ATTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -18A Si MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 30 V | 18 A | 23 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RQ3E075AT | ||||
Mfr: RD3T050CNTL1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 200V 5A TO-252 (DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 200 V | 5 A | 760 mOhms | 30 V | 5.25 V | 8.3 nC | - 55 C | + 150 C | 29 W | Enhancement | Reel | RD3T050CN | ||||
Mfr: R6007KNJTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 600V 7A Si MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 7 A | 570 mOhms | 20 V | 3 V | 14.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Reel | R6007KNJ | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 98 mOhms | 20 V | 2.5 V | 5.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E025SP | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 800 V | 11 A | 450 mOhms | 20 V | 4.5 V | 37 nC | - 55 C | + 150 C | 65 W | Enhancement | Tube | R8011KNX | |||||
Not Available Online | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 9 A | 585 mOhms | 30 V | 7 V | 22 nC | - 55 C | + 150 C | 53 W | Enhancement | PrestoMOS | Tube | R6009JNX | ||||
Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 143 mOhms | 30 V | 7 V | 74 nC | - 55 C | + 150 C | 370 W | Enhancement | PrestoMOS | Tube | R6030JNZ4 |