• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: R6004END4TL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
600 V
2.4 A
980 mOhms
20 V
4 V
15 nC
- 55 C
+ 150 C
9.1 W
Enhancement
Reel
Datasheet
Mfr: SP8M3HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
4.5 A, 5 A
51 mOhms, 56 mOhms
20 V
2.5 V, 2.5 V
3.9 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M3HZG
Datasheet
Mfr: R6011KNJTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 600V 11A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
600 V
11 A
390 mOhms
20 V
5 V
22 nC
- 55 C
+ 150 C
124 W
Enhancement
Reel
R6011KNJ
Datasheet
Mfr: RCX300N20
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 10V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
200 V
30 A
80 mOhms
30 V
5 V
60 nC
- 55 C
+ 150 C
61 W
Enhancement
Bulk
Datasheet
Mfr: SH8KA2TB1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
30 V
8 A
28 mOhms
20 V
2.5 V
8 nC
- 55 C
+ 150 C
2.8 W
Enhancement
Reel
SH8KA2
Datasheet
Mfr: R6010YND3TL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 600V 10A TO-252, High-speed switching Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
10 A
390 mOhms
30 V
6 V
15 nC
- 55 C
+ 150 C
92 W
Enhancement
Reel
Datasheet
Mfr: RD3L03BATTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
60 V
35 A
41 mOhms
20 V
1 V
37 nC
- 55 C
+ 150 C
56 W
Enhancement
Reel
RD3L03BAT
Datasheet
Mfr: RS1E130GNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
30 V
13 A
11.7 mOhms
20 V
2.5 V
7.9 nC
- 55 C
+ 150 C
22 W
Enhancement
Reel
RS1E130GN
Datasheet
Mfr: HS8K11TB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 30V Nch+Nch Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSML3030L-10
N-Channel
2 Channel
30 V
7 A, 11 A
13.3 mOhms, 17.9 mOhms
12 V, 20 V
2.5 V
11.1 nC, 20.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
HS8K11
Datasheet
Mfr: RF4P025ATTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
1 Channel
100 V
2.5 A
260 mOhms
20 V
2.5 V
19.7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RSQ045N03HZGTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457T-6
N-Channel
1 Channel
30 V
4.5 A
38 mOhms
20 V
2.5 V
6.8 nC
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
Reel
RSQ045N03HZG
Datasheet
Mfr: RD3R02BBHTL1
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-2
N-Channel
1 Channel
150 V
20 A
81 mOhms
20 V
4 V
12.4 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Datasheet
Mfr: RE1C002ZPTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs RECOMMENDED ALT 755-RZM002P02T2L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
P-Channel
1 Channel
20 V
200 mA
1.2 Ohms
10 V
1 V
1.4 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1C002ZP
Datasheet
Mfr: RV2C014BCT2CL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs P-Chnl -20V Vdss -/+1.4A Id RASMID

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1006-3
P-Channel
1 Channel
20 V
1.4 A
300 mOhms
8 V
1 V
- 55 C
+ 150 C
600 mW
Enhancement
Reel
RV2C014BC
Datasheet
Mfr: RQ5E035BNTCL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
3.5 A
37 mOhms
20 V
2.5 V
6 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E035BN
Datasheet
Mfr: RF4E110GNTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs 4.5V Drive Nch MOSFET

Not Available Online

Call
or
View Details
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
30 V
11 A
11.3 mOhms
20 V
2.5 V
7.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4E110GN
Datasheet
Mfr: RD3P050SNFRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 100V Vdss 5A ID TO-252(DPAK); TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
100 V
5 A
190 mOhms
20 V
2.5 V
14 nC
- 55 C
+ 150 C
15 W
Enhancement
AEC-Q101
Reel
RD3P050SNFRA
Datasheet
Mfr: RQ5H025TNTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
45 V
2.5 A
130 mOhms
12 V
1.5 V
3.2 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5H025TN
Datasheet
Mfr: RQ3E070BNTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 4.5V Drive Nch MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
7 A
20 mOhms
20 V
1 V
8.9 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RQ3E070BN
Datasheet
Mfr: RF4C100BCTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
P-Channel
1 Channel
20 V
10 A
15.6 mOhms
8 V
1.2 V
23.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4C100BC
Datasheet
Mfr: RQ5L020SNTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
60 V
2 A
170 mOhms
20 V
2.5 V
2.7 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5L020SN
Datasheet
Mfr: R8008ANJFRGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 800V Vdss 8A ID TO-263(D2PAK); LPTS

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263S-3
N-Channel
1 Channel
800 V
8 A
1.03 Ohms
30 V
5 V
38 nC
- 55 C
+ 150 C
195 W
Enhancement
AEC-Q101
Reel
R8008ANJFRG
Datasheet
Mfr: RF4E060AJTCR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
1 Channel
30 V
6 A
37 mOhms
12 V
1.5 V
4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RF4E060AJ
Datasheet
Mfr: RV4E031RPHZGTCR1
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-1616-6W
P-Channel
1 Channel
30 V
3.1 A
105 mOhms
20 V
2.5 V
4.8 nC
- 55 C
+ 150 C
1.5 W
Enhancement
AEC-Q101
Reel
RV4E031RPHZG
Datasheet
Mfr: SP8M4HZGTB
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

MOSFETs AECQ

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
30 V
7 A, 9 A
18 mOhms, 28 mOhms
20 V
2.5 V, 2.5 V
15 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Reel
SP8M4HZG
  • ...
  • 19
  • 20
  • 21