ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RZF030P01TL TTI: RZF030P01TL ROHM Semiconductor Availability: 6,000In StockMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, 1.5A | 6,000In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 3 A | 39 mOhms | 10 V | 1 V | 18 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF030P01 | ||||
12,000In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 40 V | 8 A | 17.7 mOhms | 20 V | 2.5 V | 10.6 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KB6 | |||||
Mfr: RUE002N02TL TTI: RUE002N02TL ROHM Semiconductor Availability: 87,000In StockMOSFETs Sm Signal, Sw MOSFET N Chan, 20V, 0.2A | 87,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | + 150 C | 150 mW | Enhancement | Reel | RUE002N02 | ||||||
Mfr: RQ3G270BJFRATCB TTI: RQ3G270BJFRATCB ROHM Semiconductor Availability: 18,000In StockMOSFETs Pch -40V -27A, HSMT8AG, Power MOSFET for Automotive | 18,000In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 27 A | 22 mOhms | - 20 V, 5 V | 2.5 V | 32 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: RS7E200BGTB1 TTI: RS7E200BGTB1 ROHM Semiconductor Availability: 10In StockMOSFETs DFN5060 N-CH 30V 390A | 10In Stock | Si | SMD/SMT | DFN5060-8S | N-Channel | 1 Channel | 30 V | 390 A | 670 uOhms | 20 V | 2.5 V | 135 nC | - 55 C | + 150 C | 180 W | Enhancement | Reel | |||||
Mfr: RS7N160BHTB1 TTI: RS7N160BHTB1 ROHM Semiconductor Availability: 10In StockMOSFETs DFN5060 N-CH 80V 160A | 10In Stock | Si | SMD/SMT | DFN5060-8S | N-Channel | 1 Channel | 80 V | 160 A | 2.6 mOhms | 20 V | 4 V | 73 nC | - 55 C | + 150 C | 160 W | Enhancement | Reel | |||||
Mfr: RS7R125CHTB1 TTI: RS7R125CHTB1 ROHM Semiconductor Availability: 10In StockMOSFETs DFN 150V 125A N-CH | 10In Stock | Si | SMD/SMT | DFN5060-8 | N-Channel | 1 Channel | 150 V | 150 A | 8.3 mOhms | 20 V | 4 V | 49 nC | - 55 C | + 175 C | 217 W | Enhancement | Reel | |||||
Mfr: BSS84WAHZGT106 TTI: BSS84WAHZGT106 ROHM Semiconductor Availability: 3,000In StockMOSFETs SOT323 P-CH 60V .21A | 3,000In Stock | Si | SMD/SMT | SOT-323-3 | P-Channel | 1 Channel | 60 V | 210 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 300 mW | Enhancement | Reel | BSS84WAHZG | |||||
Mfr: RQ5C030TPTL TTI: RQ5C030TPTL ROHM Semiconductor Availability: 3,000In StockMOSFETs SOT346 P-CH 20V 3A | 3,000In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5C030TP | ||||
Mfr: RS6L120BGTB1 TTI: RS6L120BGTB1 ROHM Semiconductor Availability: 5,000In StockMOSFETs HSOP8 N-CH 60V 120A | 5,000In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 150 A | 2.7 mOhms | 20 V | 2.5 V | 51 nC | - 55 C | + 150 C | 104 W | Enhancement | Reel | RS6L120BG | ||||
3,000In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 2 Channel | 45 V | 1 A | 420 mOhms | 12 V | 1.5 V | 1.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6K21 | |||||
Mfr: RCJ510N25TL TTI: RCJ510N25TL ROHM Semiconductor Availability: 4,000In StockMOSFETs SC83 N-CH 250V 51A | 4,000In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 51 A | 65 mOhms | 30 V | 5 V | 120 nC | - 55 C | + 150 C | 304 W | Enhancement | Reel | RCJ510N25 | ||||
6,000In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 60 V | 5.5 A | 30 mOhms | 20 V | 2.5 V | 7.6 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KC6 | |||||
Mfr: RQ6E035TNTR TTI: RQ6E035TNTR ROHM Semiconductor Availability: 9,000In StockMOSFETs SOT457 N-CH 30V 3.5A | 9,000In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 54 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E035TN | ||||
Mfr: RV3CA01ZPT2CL TTI: RV3CA01ZPT2CL ROHM Semiconductor Availability: 8,000In StockMOSFETs DFN0604 N-CH 20V 100MA | 8,000In Stock | Si | SMD/SMT | DFN-0604-3 | P-Channel | 1 Channel | 20 V | 100 mA | 3.8 Ohms | 10 V | 1 V | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV3CA01ZP | |||||
216,000In Stock | Si | SMD/SMT | VMT-6 | N-Channel | 2 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | VT6K1 | ||||||
18,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 30 V | 100 mA | 8 Ohms | 20 V | 1.5 V | + 150 C | 150 mW | Enhancement | Reel | UM6K1N | |||||||
Mfr: RSR030N06TL TTI: RSR030N06TL ROHM Semiconductor Availability: 9,000In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 60V, 3A | 9,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 60 V | 3 A | 85 mOhms | 20 V | 1 V | 5 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RSR030N06 | ||||
Mfr: R6020YNZ4C13 TTI: R6020YNZ4C13 ROHM Semiconductor Availability: 1,200In StockMOSFETs TO247 650V 60A N-CH MOSFET | 1,200In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 60 A | 185 mOhms | 20 V | 6 V | 28 nC | - 55 C | + 150 C | 182 W | Enhancement | Tube | |||||
Mfr: RTR020N05TL TTI: RTR020N05TL ROHM Semiconductor Availability: 51,000In StockMOSFETs SINGLE N-CHAN 45V 2A | 51,000In Stock | Si | SMD/SMT | SOT-346T-3 | N-Channel | 1 Channel | 45 V | 2 A | 180 mOhms | 12 V | 500 mV | 2.9 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTR020N05 | ||||
Mfr: R6004KNXC7G TTI: R6004KNXC7G ROHM Semiconductor Availability: 1,000In StockMOSFETs TO220 600V 4A N-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 4 A | 980 mOhms | 20 V | 5 V | 10.2 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: R8002CND3FRATL TTI: R8002CND3FRATL ROHM Semiconductor Availability: 5,000In StockMOSFETs TO252 800V 2A N-CH | 5,000In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 800 V | 2 A | 4.3 Ohms | 30 V | 5.5 V | 12.1 nC | - 55 C | + 150 C | 69 W | Enhancement | AEC-Q101 | Reel | R8002CND3FRA | |||
0In Stock72,000 On Order Expected | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K33N | ||||||
Mfr: RQ3E120ATTB TTI: RQ3E120ATTB ROHM Semiconductor Availability: 0In Stock27,000 On Order Expected MOSFETs HSMT8 P-CH 30V 39A | 0In Stock27,000 On Order Expected | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 30 V | 39 A | 8 mOhms | 20 V | 2.5 V | 62 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E120AT | ||||
Mfr: RUM002N05T2L TTI: RUM002N05T2L ROHM Semiconductor Availability: 0In Stock80,000 On Order Expected MOSFETs TRANS MOSFET NCH 50V 0.2A 3PIN | 0In Stock80,000 On Order Expected | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N05 |