ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U13 | |||||
0In Stock | Si | SMD/SMT | WLCSP-3 | N-Channel | 1 Channel | 20 V | 3 A | 140 mOhms | - 200 mV, 7 V | 1.5 V | 1.5 nC | - 50 C | + 150 C | 1 W | Enhancement | Reel | RA1C030LD | |||||
Mfr: AG162FNS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs N-channel 80V 79A, HPLF5060T5LSAH, Power MOSFET for Automotive | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 80 V | 79 A | 12 mOhms | 20 V | 4 V | 15.2 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 12 A | 235 mOhms | 30 V | 5 V | 35 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk | ||||||
0In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 1 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5U17 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1.5 A | 215 mOhms, 230 mOhms | 12 V | 1.5 V, 2 V | 1.6 nC, 3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6M4 | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 40 V | 35 A | 19.1 mOhms | 10 V | 1 V | 38 nC | - 55 C | + 150 C | 56 W | Enhancement | Reel | RD3G03BAT | |||||
Mfr: AG160FNS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs AG160FNS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 80 V | 120 A | 3.2 mOhms | 20 V | 4 V | 53 nC | - 55 C | + 175 C | 150 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 150 V | 50 A | 35 mOhms | 20 V | 4 V | 37 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | RD3R05BBH | |||||
Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 60 V | 240 A | 1.84 mOhms | 20 V | 2.5 V | 160 nC | - 55 C | + 150 C | 192 W | Enhancement | Tube | RX3L18BBG | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 60 V | 1.5 A | 280 mOhms | 20 V | 3 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5L015SP | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 40 V | 16 A | 6.2 mOhms | 20 V | 1 V | 120 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3G160AT | |||||
0In Stock | Si | SMD/SMT | TO-263AB-3 | N-Channel | 1 Channel | 60 V | 240 A | 1.85 mOhms | 20 V | 2.5 V | 160 nC | - 55 C | + 150 C | 192 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-2020-8S | P-Channel | 1 Channel | 60 V | 4 A | 89 mOhms | 20 V | 1 V | 17.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4L040AT | |||||
Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 11 A | 400 mOhms | 20 V | 5 V | 22 nC | - 55 C | + 150 C | 124 W | Enhancement | Reel | R6511KND3 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 45 V | 6 A | 25 mOhms | 20 V | 2.5 V | 21.6 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | SP8K24HZG | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 30 V | 4 A | 45 mOhms | 20 V | 2.5 V | 10.5 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RRR040P03HZG | ||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 18 A | 5.4 mOhms | 20 V | 2.5 V | 160 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3E180AT | |||||
Mfr: RSF015N06TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Nch MOSFET Drive Nch | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RSF015N06 | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 130 mOhms | 20 V | 2 V | 85 nC | - 55 C | + 150 C | 305 W | Enhancement | Tube | R6030ENZ4 | |||||
Mfr: RE1L002SNTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs RECOMMENDED ALT 755-RSM002N06T2L | 0In Stock | Si | SMD/SMT | SOT-416FL-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1L002SN | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 2 Channel | 30 V | 5.5 A | 42 mOhms | 12 V | 1.5 V | 4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6K3 | |||||
Mfr: RS1E280BNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 30 V | 80 A | 2.3 mOhms | 20 V | 2.5 V | 94 nC | - 55 C | + 150 C | 30 W | Enhancement | Reel | RS1E280BN | ||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 2 Channel | 30 V | 1.4 A | 240 mOhms | 20 V | 2.5 V | 1.4 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6K2 | |||||
Mfr: RUF025N02TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 2A | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 20 V | 2.5 A | 54 mOhms | 10 V | 1.3 V | 5 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RUF025N02 |