ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 12 V | 2.5 A | 61 mOhms | 10 V | 1 V | 13 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5A025ZP | |||||
0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 6.5 A | 15.3 mOhms | 20 V | 2.5 V | 16.3 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RF6E065BN | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 30 V | 6 A | 26.4 mOhms | 20 V | 2.5 V | 25.9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6E060AT | |||||
Mfr: RD3L050SNFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 60V 5A 15W Pd DPAK TO-252 | Not Available Online | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 5 A | 109 mOhms | 20 V | 3 V | 8 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3L050SNFRA | |||
0In Stock | Si | Through Hole | TO-3PF-3 | N-Channel | 1 Channel | 600 V | 50 A | 83 mOhms | 30 V | 7 V | 120 nC | - 55 C | + 150 C | 120 W | Enhancement | Tube | R6050JNZ | |||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 100 V | 7 A | 36 mOhms | 20 V | 2.5 V | 115 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 1 Channel | 100 V | 4.5 A, 4.5 A | 58 mOhms, 91 mOhms | 20 V | 2.5 V, 2.5 V | 6.7 nC, 52 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 62 mOhms | 20 V | 2.5 V | 5.3 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035N03HZG | ||||
Mfr: R6038YNX3C16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 38A TO-220AB, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 38 A | 96 mOhms | 30 V | 6 V | 50 nC | - 55 C | + 150 C | 348 W | Enhancement | Tube | |||||
Mfr: R6038YNXC7G TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 600V 18A TO-220FM, High-speed switching Power MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 18 A | 96 mOhms | 30 V | 6 V | 50 nC | - 55 C | + 150 C | 81 W | Enhancement | Tube | |||||
Not Available Online | Si | SMD/SMT | SC-95-6 | P-Channel | 1 Channel | 40 V | 5 A | 40 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6G050AT | |||||
Mfr: R6022YNX3C16 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs Nch 600V 22A, TO-220AB, Power MOSFET: R6022YNX3 is a power MOSFET with low on - resistance, suitable for switching. | Not Available Online | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 600 V | 66 A | 165 mOhms | 30 V | 6 V | 33 nC | - 55 C | + 150 C | 205 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.6 mOhms | 20 V | 4 V | 12.1 nC | - 55 C | + 175 C | 53 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 100 V | 4 A | 56 mOhms | 20 V | 2.5 V | 6.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 7 A | 780 mOhms | 30 V | 7 V | 17.5 nC | - 55 C | + 150 C | 46 W | Enhancement | PrestoMOS | Tube | R6007JNX | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 1.5 A | 290 mOhms | 20 V | 2.5 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ015N06HZG | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 59 A | 15.8 mOhms | 20 V | 2.5 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 100 V | 50 A | 41 mOhms | 20 V | 4 V | 110 nC | - 55 C | + 150 C | 101 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 2 Channel | 100 V | 4.5 A | 91 mOhms | 20 V | 2.5 V | 52 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
Not Available Online | Si | SMD/SMT | DFN-8 | N-Channel, P-Channel | 2 Channel | 60 V | 2.5 A, 3.5 A | 95 mOhms, 280 mOhms | 20 V | 2.5 V | 3.1 nC, 6.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 30 V | 78 A | 8.5 mOhms | - 20 V, 5 V | 2.5 V | 52 nC | - 55 C | + 175 C | 77 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 80 A | 7.6 mOhms | 20 V | 4 V | 22 nC | - 55 C | + 175 C | 76 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-7 | N-Channel | 1 Channel | 100 V | 12 A | 58 mOhms | 20 V | 2.5 V | 6.9 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 40 A | 13.5 mOhms | 20 V | 2.5 V | 13 nC | - 55 C | + 175 C | 53 W | Enhancement | AEC-Q101 | Reel | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 40 V | 80 A | 4.2 mOhms | 20 V | 4 V | 28 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel |