ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | DFN-2020-8D | N-Channel | 2 Channel | 100 V | 2 A | 207 mOhms | 20 V | 2.5 V | 2.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel, P-Channel | 2 Channel | 20 V | 5 A, 5.5 A | 42 mOhms, 59 mOhms | 8 V | 1.5 V | 4 nC, 6.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6MA3 | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 5 A | 1.36 Ohms | 30 V | 5.5 V | 8.5 nC | - 55 C | + 150 C | 30 W | Enhancement | Bulk | ||||||
Mfr: RF4E080BNTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 1 Channel | 30 V | 8 A | 17.6 mOhms | 20 V | 2 V | 14.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RF4E080BN | ||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 60 V | 3 A | 90 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KC5 | |||||
0In Stock | Si | SMD/SMT | TSMT-8 | N-Channel, P-Channel | 2 Channel | 100 V | 2 A | 202 mOhms, 270 mOhms | 20 V | 2.5 V | 2.8 nC, 19.7 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | ||||||
Mfr: RQ3E180GNTB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 4.5V Drive Nch MOSFET | 0In Stock | Si | SMD/SMT | HSMT-8 | N-Channel | 1 Channel | 30 V | 18 A | 4.3 mOhms | 20 V | 2.5 V | 22.4 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RQ3E180GN | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 20 A | 170 mOhms | 20 V | 5 V | 40 nC | - 55 C | + 150 C | 68 W | Enhancement | Bulk | R6020KNXC7G | |||||
Mfr: AG050FPS4FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 100V 120A, HPLF5060T5LSAH, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for Automotive Systems. | 0In Stock | Si | SMD/SMT | HPLF-5 | N-Channel | 1 Channel | 100 V | 120 A | 5.5 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 150 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: RD3L050SNTL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 60V 5A TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 60 V | 5 A | 109 mOhms | 20 V | 3 V | 8 nC | - 55 C | + 150 C | 15 W | Enhancement | Reel | RD3L050SN | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 100 V | 57 A | 16.8 mOhms | 20 V | 4 V | 17.3 nC | - 55 C | + 175 C | 76 W | Enhancement | AEC-Q101 | Reel | |||||
Mfr: AG166FNH7FRATCB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs AG160FNS4FRA is an automotive grade MOSFET that is AEC-Q101 qualified. Ideal for Automotive Systems | 0In Stock | Si | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 80 V | 40 A | 11.7 mOhms | 20 V | 4 V | 15.2 nC | - 55 C | + 175 C | 62 W | Enhancement | Reel | |||||
Mfr: EM6K31GT2R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 2.5V Drive Nch+Nch MOSFET | 0In Stock | Si | SMD/SMT | SOT-563-6 | N-Channel | 2 Channel | 60 V | 250 mA | 1.7 Ohms | 20 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | P-Channel | 2 Channel | 20 V | 200 mA | 1.2 Ohms | 10 V | 1 V | 1.4 nC | - 55 C | + 150 C | 150 mW | Enhancement | Reel | EM6J1 | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 80 V, 80 V | 3.4 A | 130 mOhms, 240 mOhms | 20 V | 2.5 V, 2.5 V | 6.6 nC, 8.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8M41 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 30 V | 2 A | 125 mOhms | 12 V | 1.5 V | 2.4 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RTQ020N03 | |||||
Mfr: RD3H045SPFRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -45V Vdss -4.5A TO-252(DPAK); TO-252 | 0In Stock | Si | SMD/SMT | TO-252-3 | P-Channel | 1 Channel | 45 V | 4.5 A | 155 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 15 W | Enhancement | AEC-Q101 | Reel | RD3H045SPFRA | |||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 40 V, 40 V | 8.5 A, 8.5 A | 19.4 mOhms, 16.8 mOhms | 20 V | 2.5 V, 2.5 V | 10.6 nC, 51 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8MB5 | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | P-Channel | 2 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6J11 | |||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 10 A | 320 mOhms | 30 V | 5 V | 26.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Bulk | ||||||
0In Stock | Si | SMD/SMT | SOT-346-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 50 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5E035AT | |||||
Mfr: RS3E095BNGZETB TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V 9.5A Si MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 1 Channel | 30 V | 9.5 A | 14.6 mOhms | 20 V | 2.5 V | 16.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RS3E095BN | ||||
Mfr: RCJ081N20TL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs 10V Drive Nch Power MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 8 A | 770 mOhms | 30 V | 5.25 V | 8.5 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | RCJ081N20 | ||||
0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 250 V | 8 A | 600 mOhms | 30 V | 5 V | 15 nC | - 55 C | + 150 C | 35 W | Enhancement | Bulk | ||||||
Mfr: RSJ400N10TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFETs 4V Drive Nch MOSFET | Not Available Online | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 100 V | 40 A | 27 mOhms | 20 V | 2.5 V | 90 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ400N10 |