ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R6022YNXC7G TTI: R6022YNXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 66A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 600 V | 66 A | 165 mOhms | 30 V | 6 V | 33 nC | - 55 C | + 150 C | 65 W | Enhancement | Tube | |||||
Mfr: RS1P090ATTB1 TTI: RS1P090ATTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 100V 33A P CHAN | 0In Stock | Si | SMD/SMT | HSOP-8 | P-Channel | 1 Channel | 100 V | 33 A | 34 mOhms | 20 V | 2.5 V | 125 nC | - 55 C | + 150 C | 40 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel, P-Channel | 2 Channel | 45 V | 3.5 A, 4.5 A | 46 mOhms | 20 V | 2.5 V, 2.5 V | 6.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SP8M24HZG | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8 | N-Channel | 2 Channel | 60 V | 3.5 A | 95 mOhms | 20 V | 2.5 V | 3.1 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6KC5 | |||||
Mfr: RS1P600BHTB1 TTI: RS1P600BHTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 100V 60A N-CH MOSFET | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 100 V | 60 A | 8.8 mOhms | 20 V | 4 V | 32 nC | - 55 C | + 150 C | 35 W | Enhancement | Reel | RS1P600BH | ||||
Mfr: R6520ENXC7G TTI: R6520ENXC7G ROHM Semiconductor Availability: 0In StockMOSFETs TO220 650V 20A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220FM-3 | N-Channel | 1 Channel | 650 V | 20 A | 205 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 150 C | 68 W | Enhancement | Tube | R6520ENX | ||||
Mfr: RS6L090BGTB1 TTI: RS6L090BGTB1 ROHM Semiconductor Availability: 0In StockMOSFETs HSOP8 N-CH 60V 90A | 0In Stock | Si | SMD/SMT | HSOP-8 | N-Channel | 1 Channel | 60 V | 90 A | 4.7 mOhms | 20 V | 2.5 V | 28 nC | - 55 C | + 150 C | 73 W | Enhancement | Reel | RS6L090BG | ||||
Mfr: R8005ANJGTL TTI: R8005ANJGTL ROHM Semiconductor Availability: 0In StockMOSFETs TO263 800V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 800 V | 5 A | 2.1 Ohms | 30 V | 5 V | 20 nC | - 55 C | + 150 C | 120 W | Enhancement | Reel | R8005ANJ | ||||
Mfr: RF7G120BJFRATCR TTI: RF7G120BJFRATCR ROHM Semiconductor Availability: 0In StockMOSFETs DFN2020 P-CH 40V 12A | 0In Stock | Si | SMD/SMT | DFN2020-8 | P-Channel | 1 Channel | 40 V | 12 A | 61 mOhms | - 20 V, 5 V | 2.5 V | 15.5 nC | - 55 C | + 150 C | 23 W | Enhancement | Reel | |||||
Mfr: RSJ151P10TL TTI: RSJ151P10TL ROHM Semiconductor Availability: 0In StockMOSFETs 4V Drive Pch MOSFET Drive Pch | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 15 A | 120 mOhms | 20 V | 2.5 V | 64 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | RSJ151P10 | ||||
Mfr: RV3C002UNT2CL TTI: RV3C002UNT2CL ROHM Semiconductor Availability: 0In StockMOSFETs 20V Vdss 2ohm Rds on Id +/-150mA N-Ch | 0In Stock | Si | SMD/SMT | DFN-0604-3 | N-Channel | 1 Channel | 20 V | 150 mA | 2 Ohms | 10 V | 800 mV | - 55 C | + 150 C | 100 mW | Enhancement | Reel | RV3C002UN | |||||
0In Stock | Si | SMD/SMT | SOT-346-3 | N-Channel | 1 Channel | 45 V | 3 A | 67 mOhms | 12 V | 500 mV | 6.2 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RQ5H030TN | |||||
Mfr: RW4E065GNTCL1 TTI: RW4E065GNTCL1 ROHM Semiconductor Availability: 0In StockMOSFETs DFN1616 N-CH 30V 6.5A | 0In Stock | Si | SMD/SMT | DFN-1616-7T | N-Channel | 1 Channel | 30 V | 6.5 A | 22.5 mOhms | 20 V | 2.5 V | 4.3 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | RW4E065GN | ||||
Mfr: RTF025N03FRATL TTI: RTF025N03FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Nch 30V Vds 2.5A 0.07Rds(on) 3.7Qg | 0In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF025N03FRA | |||
Mfr: RTF025N03TL TTI: RTF025N03TL ROHM Semiconductor Availability: 0In StockMOSFETs N-CH 30V 1.4A TUMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 2.5 A | 67 mOhms | 12 V | 1.5 V | 3.7 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RTF025N03 | ||||
0In Stock | Si | SMD/SMT | SOT-457-6 | P-Channel | 1 Channel | 100 V | 1.5 A | 470 mOhms | 20 V | 2.5 V | 32 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6P015SP | |||||
0In Stock | Si | SMD/SMT | DFN-2020-8D | P-Channel | 2 Channel | 40 V | 3.5 A | 122 mOhms | 10 V | 1 V | 6.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | UT6JB5 | |||||
Mfr: RD3H200SNTL1 TTI: RD3H200SNTL1 ROHM Semiconductor Availability: 0In StockMOSFETs Nch 45V 20A TO-252 (DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 45 V | 20 A | 28 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RD3H200SN | ||||
Mfr: RZF020P01TL TTI: RZF020P01TL ROHM Semiconductor Availability: 0In StockMOSFETs 1.5V DRVE PCH MOSFET | 0In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 2 A | 105 mOhms | 10 V | 1 V | 6.5 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF020P01 | ||||
0In Stock | Si | SMD/SMT | SOP-8 | N-Channel | 2 Channel | 60 V | 10.5 A | 12.4 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | SH8KC7 | |||||
Mfr: RSJ250P10FRATL TTI: RSJ250P10FRATL ROHM Semiconductor Availability: 0In StockMOSFETs Pch -100V Vds -25A 0.05Rds(on) 60Qg | 0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 25 A | 63 mOhms | 20 V | 2.5 V | 60 nC | - 55 C | + 150 C | 50 W | Enhancement | AEC-Q101 | Reel | RSJ250P10FRA | |||
0In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 35 A | 12.4 mOhms | 20 V | 2.5 V | 46 nC | - 55 C | + 150 C | 20 W | Enhancement | Reel | RQ3G110AT | |||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | P-Channel | 1 Channel | 30 V | 1 A | 600 mOhms | 20 V | 2.5 V | 1.7 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS6U24 | |||||
Mfr: RUL035N02TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Med Pwr, Sw MOSFET N Chan, 20V, 3.5A | 0In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 20 V | 3.5 A | 43 mOhms | 10 V | 1 V | 5.7 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RUL035N02 | ||||
Mfr: RRH050P03TB1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFETs Pch -30V -5A MOSFET | 0In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 30 V | 5 A | 50 mOhms | 20 V | 2.5 V | 9.2 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | RRH050P03 |