• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RS3E130ATTB1
TTI: RS3E130ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 30V 13A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
13 A
8.5 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3E130AT
Datasheet
Mfr: RSS070N05HZGTB
TTI: RSS070N05HZGTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 N-CH 45V 7A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
45 V
7 A
25 mOhms
20 V
2.5 V
12 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RSS070N05HZG
Datasheet
Mfr: R6015KNXC7G
TTI: R6015KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 15A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
15 A
290 mOhms
20 V
5 V
27.5 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
R6015KNX
Datasheet
Mfr: RQ6C050BCTCR
TTI: RQ6C050BCTCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Pch -20V -5A Si MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
20 V
5 A
36 mOhms
8 V
1.2 V
10.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
RQ6C050BC
Datasheet
Mfr: RE1C001UNTCL
TTI: RE1C001UNTCL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT416 N-CH 20V .1A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416FL-3
N-Channel
1 Channel
20 V
100 mA
3.5 Ohms
8 V
1 V
- 55 C
+ 150 C
150 mW
Enhancement
Reel
RE1C001UN
Datasheet
Mfr: RF7P120BKFRATCR
TTI: RF7P120BKFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN 100V 12A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
N-Channel
1 Channel
100 V
12 A
59 mOhms
20 V
2.5 V
6.9 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: RXL035N03TCR
TTI: RXL035N03TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT363 N-CH 30V 3.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363T-6
N-Channel
1 Channel
30 V
3.5 A
50 mOhms
20 V
2.5 V
3.3 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RXL035N03
Datasheet
Mfr: RXH100N03TB1
TTI: RXH100N03TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 N-CH 30V 10A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
1 Channel
30 V
10 A
13 mOhms
20 V
2.5 V
11 nC
+ 150 C
2 W
Enhancement
Reel
RXH100N03
Datasheet
Mfr: R5205PND3FRATL
TTI: R5205PND3FRATL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 525V 5A N-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
525 V
5 A
1.6 Ohms
30 V
4.5 V
10.8 nC
- 55 C
+ 150 C
65 W
Enhancement
Reel
R5205PND3FRA
Datasheet
Mfr: HP8MC5TB1
TTI: HP8MC5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs 60V 12A, Dual Nch+Pch, HSOP8, Power MOSFET: HP8MC5 is a low on-resistance MOSFET ideal for switching applications.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel, P-Channel
2 Channel
60 V
12 A
90 mOhms, 96 mOhms
20 V
2.5 V
3.1 nC, 17.3 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RQ5E040TNTL
TTI: RQ5E040TNTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOT346 N-CH 30V 4A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
N-Channel
1 Channel
30 V
4 A
48 mOhms
12 V
1.5 V
5.9 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
RQ5E040TN
Datasheet
Mfr: R6014YNX3C16
TTI: R6014YNX3C16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 42A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
600 V
42 A
260 mOhms
30 V
6 V
20 nC
- 55 C
+ 150 C
132 W
Enhancement
Tube
Datasheet
Mfr: R6018VNXC7G
TTI: R6018VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 10A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
10 A
204 mOhms
30 V
6.5 V
27 nC
- 55 C
+ 150 C
61 W
Enhancement
Tube
R6018VNX
Datasheet
Mfr: RH6G040BGTB1
TTI: RH6G040BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 40V 95A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
40 V
95 A
3.6 mOhms
20 V
2.5 V
25 nC
- 55 C
+ 150 C
59 W
Enhancement
Reel
RH6G040BG
Datasheet
Mfr: HP8KE5TB1
TTI: HP8KE5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 100V 8.5A N CHAN MOS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
2 Channel
100 V
8.5 A
193 mOhms
20 V
2.5 V
2.9 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RH7G04BBJFRATCB
TTI: RH7G04BBJFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN3333 P-CH 40V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
40 V
40 A
11.9 mOhms
- 20 V, 5 V
2.5 V
25 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: SH8KE5TB1
TTI: SH8KE5TB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 100V 2.5A N CHAN MOS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel
2 Channel
100 V
2.5 A
200 mOhms
20 V
2.5 V
2.9 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: RS6G120BHTB1
TTI: RS6G120BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 40V 120A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
40 V
210 A
1.38 mOhms
20 V
4 V
- 55 C
+ 150 C
104 W
Enhancement
Reel
Datasheet
Mfr: RD3L04BBKHRBTL
TTI: RD3L04BBKHRBTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs Nch 60V 40A, TO-252 (DPAK), Power MOSFET for Automotive

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
40 A
13.5 mOhms
20 V
2.5 V
13 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: R6004ENXC7G
TTI: R6004ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 4A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
4 A
980 mOhms
20 V
4 V
15 nC
- 55 C
+ 155 C
40 W
Enhancement
Tube
R6004ENX
Datasheet
Mfr: R6015ENXC7G
TTI: R6015ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 600V 15A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
15 A
290 mOhms
20 V
4 V
40 nC
- 55 C
+ 155 C
60 W
Enhancement
Tube
R6015ENX
Datasheet
Mfr: RH7P04BBKFRATCB
TTI: RH7P04BBKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
100 V
40 A
13.8 Ohms
20 V
2.5 V
19.8 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RD3E04BBJHRBTL
TTI: RD3E04BBJHRBTL
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
MOSFETs TO252 P-CH 30V 40A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
30 V
40 A
23 mOhms
- 20 V, 5 V
2.5 V
29.2 nC
- 55 C
+ 175 C
53 W
Enhancement
Reel
Datasheet
Mfr: RH6G040CGTB1
TTI: RH6G040CGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 40V 135A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
40 V
135 A
2.4 mOhms
20 V
2.5 V
30 nC
- 55 C
+ 175 C
93 W
Enhancement
Reel
Datasheet
Mfr: R8006KND3TL1
TTI: R8006KND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 800V 6A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
800 V
6 A
900 mOhms
20 V
4.5 V
22 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
R8006KND3
  • ...
  • 11
  • 12
  • 13