• Transistors
  • MOSFETs

ROHM Semiconductor - MOSFETs

2,190 Results
2,190 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: RS1P090ATTB1
TTI: RS1P090ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 100V 33A P CHAN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
P-Channel
1 Channel
100 V
33 A
34 mOhms
20 V
2.5 V
125 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Datasheet
Mfr: SP8M24HZGTB
TTI: SP8M24HZGTB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 NPCH 45V 4.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
N-Channel, P-Channel
2 Channel
45 V
3.5 A, 4.5 A
46 mOhms
20 V
2.5 V, 2.5 V
6.8 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
SP8M24HZG
Datasheet
Mfr: UT6KC5TCR
TTI: UT6KC5TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs AECQ

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-8
N-Channel
2 Channel
60 V
3.5 A
95 mOhms
20 V
2.5 V
3.1 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
UT6KC5
Datasheet
Mfr: RS1P600BHTB1
TTI: RS1P600BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 100V 60A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
100 V
60 A
8.8 mOhms
20 V
4 V
32 nC
- 55 C
+ 150 C
35 W
Enhancement
Reel
RS1P600BH
Datasheet
Mfr: R6520ENXC7G
TTI: R6520ENXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 20A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
20 A
205 mOhms
20 V
4 V
61 nC
- 55 C
+ 150 C
68 W
Enhancement
Tube
R6520ENX
Datasheet
Mfr: RS6L090BGTB1
TTI: RS6L090BGTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSOP8 N-CH 60V 90A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
60 V
90 A
4.7 mOhms
20 V
2.5 V
28 nC
- 55 C
+ 150 C
73 W
Enhancement
Reel
RS6L090BG
Datasheet
Mfr: R8005ANJGTL
TTI: R8005ANJGTL
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO263 800V 5A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
800 V
5 A
2.1 Ohms
30 V
5 V
20 nC
- 55 C
+ 150 C
120 W
Enhancement
Reel
R8005ANJ
Datasheet
Mfr: RF7G120BJFRATCR
TTI: RF7G120BJFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 P-CH 40V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
P-Channel
1 Channel
40 V
12 A
61 mOhms
- 20 V, 5 V
2.5 V
15.5 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: QH8KA3TCR
TTI: QH8KA3TCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TSMT8 2NCH 30V 9A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSMT-8
N-Channel
2 Channel
30 V
9 A
16 mOhms
20 V
2.5 V
15.5 nC
- 55 C
+ 150 C
2.6 W
Enhancement
Reel
QH8KA3
Datasheet
Mfr: RQ3E180BNTB1
TTI: RQ3E180BNTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 N-CH 30V 18A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
30 V
39 A
3.9 mOhms
20 V
2.5 V
72 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
RQ3E180BN
Datasheet
Mfr: R6504KNXC7G
TTI: R6504KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 4A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
4 A
1.05 Ohms
20 V
5 V
10 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
R6504KNX
Datasheet
Mfr: R6520KNXC7G
TTI: R6520KNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 20A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
650 V
20 A
205 mOhms
20 V
5 V
40 nC
- 55 C
+ 150 C
68 W
Enhancement
Tube
R6520KNX
Datasheet
Mfr: RS3E075ATTB1
TTI: RS3E075ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs SOP8 P-CH 30V 7.5A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
7.5 A
23.5 mOhms
20 V
2.5 V
25 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
RS3E075AT
Datasheet
Mfr: R6013VNXC7G
TTI: R6013VNXC7G
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 650V 39A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220FM-3
N-Channel
1 Channel
600 V
8 A
300 mOhms
30 V
6.5 V
21 nC
- 55 C
+ 150 C
54 W
Enhancement
Tube
R6013VNX
Datasheet
Mfr: RH7G04BBKFRATCB
TTI: RH7G04CBLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 40V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
40 A
5.8 mOhms
20 V
4 V
7.6 nC
- 55 C
+ 175 C
62 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RH7L04BBKFRATCB
TTI: RH7L04BBKFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
6.4 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RH7L04CBLFRATCB
TTI: RH7L04CBLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN8 N CHAN 60V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
60 V
40 A
10.6 mOhms
20 V
4 V
13.6 nC
- 55 C
+ 175 C
62 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: HT8KF6HTB1
TTI: HT8KF6HTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT8 150V DUAL 7.A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
2 Channel
150 V
7 A
214 mOhms
20 V
4 V
6.4 nC
- 55 C
+ 150 C
14 W
Enhancement
Reel
Datasheet
Mfr: RQ3P270BLFRATCB
TTI: RQ3P270BLFRATCB
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT N CHAN 100V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
N-Channel
1 Channel
100 V
27 A
29 mOhms
20 V
4 V
13.6 nC
- 55 C
+ 150 C
69 W
Enhancement
AEC-Q101
Reel
Datasheet
Mfr: RF7L120BJFRATCR
TTI: RF7L120BJFRATCR
ROHM Semiconductor
Availability:

0In Stock

MOSFETs DFN2020 P-CH 60V 12A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN2020-8
P-Channel
1 Channel
60 V
12 A
119 mOhms
- 20 V, 5 V
2.5 V
15.7 nC
- 55 C
+ 150 C
23 W
Enhancement
Reel
Datasheet
Mfr: R6014YND3TL1
TTI: R6014YND3TL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO252 650V 42A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
42 A
260 mOhms
30 V
6 V
20 nC
- 55 C
+ 150 C
132 W
Enhancement
Reel
Datasheet
Mfr: RS6N120BHTB1
TTI: RS6N120BHTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs Nch 80V 135A, HSOP8, Power MOSFET: RS6N120BH is a power MOSFET with low-on resistance and high power package, suitable for switching.

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSOP-8
N-Channel
1 Channel
80 V
135 A
3.3 mOhms
20 V
4 V
53 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
Datasheet
Mfr: RQ3P045ATTB1
TTI: RQ3P045ATTB1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs HSMT 100V 14A P CHAN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
HSMT-8
P-Channel
1 Channel
100 V
14.5 A
86 mOhms
20 V
2.5 V
49 nC
- 55 C
+ 150 C
20 W
Enhancement
Reel
Datasheet
Mfr: RJ1R04BBHTL1
TTI: RJ1R04BBHTL1
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO-263AB-3 MOSFET TRANS 150V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263AB-3
N-Channel
1 Channel
150 V
40 A
27 mOhms
20 V
4 V
37 nC
- 55 C
+ 150 C
89 W
Enhancement
Reel
Datasheet
Mfr: RX3N10BBHC16
TTI: RX3N10BBHC16
ROHM Semiconductor
Availability:

0In Stock

MOSFETs TO220 N-CH 80V 225A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
80 V
225 A
2.2 mOhms
20 V
4 V
185 nC
- 55 C
+ 150 C
189 W
Enhancement
Tube
  • ...
  • 10
  • 11
  • 12