ROHM Semiconductor - MOSFETs
2,190 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RUM001L02T2CL TTI: RUM001L02T2CL ROHM Semiconductor Availability: 72,000In StockMOSFETs SOT723 N-CH 20V .1A | 72,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 100 mA | 3.5 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM001L02 | |||||
Mfr: RE1C002UNTCL TTI: RE1C002UNTCL ROHM Semiconductor Availability: 135,000In Stock30,000 On Order Expected 11-Mar-27 MOSFETs 1.2V Drive Nch MOSFET | 135,000In Stock30,000 On Order Expected 11-Mar-27 | Si | SMD/SMT | SOT-416FL-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RE1C002UN | |||||
Mfr: RU1J002YNTCL TTI: RU1J002YNTCL ROHM Semiconductor Availability: 9,000In Stock45,000 On Order Expected MOSFETs 0.9V Drive Nch MOSFET | 9,000In Stock45,000 On Order Expected | Si | SMD/SMT | SOT-323FL-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RU1J002YN | |||||
3,000In Stock18,000 On Order Expected 17-Dec-26 | Si | SMD/SMT | SOT-363T-6 | N-Channel, P-Channel | 2 Channel | 20 V, 30 V | 1 A, 1.5 A | 240 mOhms, 390 mOhms | 12 V | 1.5 V, 2 V | 1.6 nC, 2.1 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | US6M2 | |||||
Mfr: UM6K34NTCN TTI: UM6K34NTCN ROHM Semiconductor Availability: 3,000In StockMOSFETs 10V Drive N Ch MOSFET | 3,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 0 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K34N | |||||
48,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 230 mA | 5.3 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 350 mW | Enhancement | AEC-Q101 | Reel | BSS84AHZG | |||||
Mfr: RUM002N02T2L TTI: RUM002N02T2L ROHM Semiconductor Availability: 40,000In StockMOSFETs SW MOSFET SMLL SIG N-CH 20V .2A | 40,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RUM002N02 | |||||
45,000In Stock | Si | SMD/SMT | SOT-323T-3 | N-Channel | 1 Channel | 45 V | 1.6 A | 190 mOhms | 12 V | 1.5 V | 2.3 nC | - 55 C | + 150 C | 800 mW | Enhancement | AEC-Q101 | Reel | RTF016N05FRA | ||||
Mfr: RUC002N05T116 TTI: RUC002N05T116 ROHM Semiconductor Availability: 27,000In StockMOSFETs Ultra Lo Vtg 1.2V drive Nch MOSFET | 27,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 1 V | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RUC002N05 | |||||
Mfr: RSM002N06T2L TTI: RSM002N06T2L ROHM Semiconductor Availability: 24,000In StockMOSFETs Trans MOSFET N-CH 60V 0.25A | 24,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RSM002N06 | |||||
138,000In Stock | Si | SMD/SMT | SOT-25T-5 | N-Channel | 2 Channel | 30 V | 2 A | 100 mOhms | 12 V | 1.5 V | 2.8 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | QS5K2 | |||||
Mfr: RSC002P03T316 TTI: RSC002P03T316 ROHM Semiconductor Availability: 51,000In StockMOSFETs Pch -30V -250mA SOT-23 | 51,000In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 250 mA | 1.4 Ohms | 20 V | 2.5 V | - 55 C | + 150 C | 200 mW | Enhancement | Reel | RSC002P03 | |||||
Mfr: RUF015N02TL TTI: RUF015N02TL ROHM Semiconductor Availability: 48,000In StockMOSFETs Med Pwr, Sw MOSFET P Chan, 20V, 1.5A | 48,000In Stock | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 20 V | 1.5 A | 180 mOhms | 10 V | 1 V | 1.8 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RUF015N02 | ||||
Mfr: RYM002N05T2CL TTI: RYM002N05T2CL ROHM Semiconductor Availability: 8,000In StockMOSFETs .9V DRIVE N-Ch MOSFET | 8,000In Stock | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 150 mW | Enhancement | Reel | RYM002N05 | |||||
Mfr: RTR030P02HZGTL TTI: RTR030P02HZGTL ROHM Semiconductor Availability: 0In Stock3,000 On Order Expected 04-Jan-27 MOSFETs SOT346 P-CH 20V 3A | 0In Stock3,000 On Order Expected 04-Jan-27 | Si | SMD/SMT | SOT-346T-3 | P-Channel | 1 Channel | 20 V | 3 A | 75 mOhms | 12 V | 2 V | 9.3 nC | - 55 C | + 150 C | 1 W | Enhancement | AEC-Q101 | Reel | RTR030P02HZG | |||
10,000In Stock | Si | SMD/SMT | SOP-8 | P-Channel | 1 Channel | 45 V | 7 A | 27 mOhms | 20 V | 2.5 V | 34 nC | - 55 C | + 150 C | 2 W | Enhancement | AEC-Q101 | Reel | RSS070P05HZG | ||||
Mfr: RTL035N03TR TTI: RTL035N03TR ROHM Semiconductor Availability: 6,000In StockMOSFETs N-CH 30V 3.5A TUMT6 | 6,000In Stock | Si | SMD/SMT | SOT-363T-6 | N-Channel | 1 Channel | 30 V | 3.5 A | 56 mOhms | 12 V | 1.5 V | 4.6 nC | - 55 C | + 150 C | 1 W | Enhancement | Reel | RTL035N03 | ||||
Mfr: RSQ035N06HZGTR TTI: RSQ035N06HZGTR ROHM Semiconductor Availability: 12,000In StockMOSFETs SOT457 N-CH 60V 3.5A | 12,000In Stock | Si | SMD/SMT | SOT-457T-6 | N-Channel | 1 Channel | 60 V | 3.5 A | 70 mOhms | 20 V | 3 V | 6.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | AEC-Q101 | Reel | RSQ035N06HZG | |||
3,000In Stock3,000 On Order Expected 25-Feb-27 | Si | SMD/SMT | SOT-363-6 | N-Channel | 2 Channel | 60 V | 250 mA | 2.4 Ohms | 20 V | 2.3 V | - 55 C | + 150 C | 150 mW | Enhancement | Reel | UM6K31N | ||||||
Mfr: RZF030P01TL TTI: RZF030P01TL ROHM Semiconductor Availability: 6,000In StockMOSFETs Med Pwr, Sw MOSFET P Chan, -12V, 1.5A | 6,000In Stock | Si | SMD/SMT | SOT-323T-3 | P-Channel | 1 Channel | 12 V | 3 A | 39 mOhms | 10 V | 1 V | 18 nC | - 55 C | + 150 C | 800 mW | Enhancement | Reel | RZF030P01 | ||||
12,000In Stock | Si | SMD/SMT | TSMT-8 | N-Channel | 2 Channel | 40 V | 8 A | 17.7 mOhms | 20 V | 2.5 V | 10.6 nC | - 55 C | + 150 C | 1.5 W | Enhancement | Reel | QH8KB6 | |||||
Mfr: RUE002N02TL TTI: RUE002N02TL ROHM Semiconductor Availability: 87,000In StockMOSFETs Sm Signal, Sw MOSFET N Chan, 20V, 0.2A | 87,000In Stock | Si | SMD/SMT | SOT-416-3 | N-Channel | 1 Channel | 20 V | 200 mA | 1.2 Ohms | 8 V | 1 V | + 150 C | 150 mW | Enhancement | Reel | RUE002N02 | ||||||
Mfr: RQ3G270BJFRATCB TTI: RQ3G270BJFRATCB ROHM Semiconductor Availability: 18,000In StockMOSFETs Pch -40V -27A, HSMT8AG, Power MOSFET for Automotive | 18,000In Stock | Si | SMD/SMT | HSMT-8 | P-Channel | 1 Channel | 40 V | 27 A | 22 mOhms | - 20 V, 5 V | 2.5 V | 32 nC | - 55 C | + 150 C | 69 W | Enhancement | Reel | |||||
Mfr: RQ6C050UNTR TTI: RQ6C050UNTR ROHM Semiconductor Availability: 3,000In StockMOSFETs 1.5V Drive Nch MOSFET | 3,000In Stock | Si | SMD/SMT | SOT-457-6 | N-Channel | 1 Channel | 20 V | 5 A | 30 mOhms | 10 V | 1 V | 12 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | RQ6C050UN | ||||
Mfr: RYC002N05T316 TTI: RYC002N05T316 ROHM Semiconductor Availability: 6,000In StockMOSFETs 0.9V Drive Nch Si MOSFET | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 50 V | 200 mA | 2.2 Ohms | 8 V | 800 mV | - 55 C | + 150 C | 350 mW | Enhancement | Reel | RYC002N05 |