BSMx - ROHM Semiconductor - MOSFET Modules
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BSM250D17P2E004 TTI: BSM250D17P2E004 ROHM Semiconductor Availability: 0In StockMOSFET Modules 1700V Vdss; 250A Id SiC Pwr Module | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.7 kV | 250 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 1.8 kW | BSMx | Reel | |||
Mfr: BSM300D12P2E001 TTI: BSM300D12P2E001 ROHM Semiconductor Availability: 0In StockMOSFET Modules 300A SiC Power Module | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 300 A | - 6 V, + 22 V | 2.7 V | - 40 C | + 150 C | 1.875 kW | BSMx | Bulk | |||
Mfr: BSM180D12P2C101 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Mod: 1200V 180A (no Diode) | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 2.7 V | - 40 C | + 150 C | 1.36 kW | BSMx | Bulk | |||
Mfr: BSM180D12P3C007 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Half Bridge Module SiC UMOSFET & SBD | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 2.7 V | - 40 C | + 150 C | 880 W | BSMx | Tray | |||
Mfr: BSM120D12P2C005 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockMOSFET Modules Mod: 1200V 120A (w/ Diode) | 0In Stock | SiC | Screw Mount | Module | N-Channel | 2 Channel | 1.2 kV | 134 A | - 6 V, + 22 V | 2.3 V | - 40 C | + 150 C | 935 W | BSMx | Bulk | |||
Mfr: BSM180C12P2E202 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 | Not Available Online | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 1.6 V | - 40 C | + 150 C | 1.36 kW | BSMx | Tray |