ROHM Semiconductor - IGBTs
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGH00TSX2HRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 57A, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101 qualified. | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 92 A | 340 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGH80TRX2GC15 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs High-Speed Fast Switching Type, 1200V 49A, TO-247-4L, Field Stop Trench IGBT : RGH80TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding. | 0In Stock | Si | TO-247-4 | Through Hole | Single | 1.2 kV | 1.75 V | 30 V | 78 A | 300 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGT60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | - 30 V, 30 V | 55 A | 194 W | - 40 C | + 175 C | RGT60TS65D | Tube | RGT60TS65D | |||
Mfr: RGS30NL65DHRBTL TTI: RGS30NL65DHRBTL ROHM Semiconductor Availability: 0In StockIGBTs 8us Short-Circuit Tolerance, 650V 15A, FRD Built-in, Automotive Field Stop Trench IGBT: RGS30NL65DHRB is a 8 s SCSOA guaranteed IGBT, suitable for general inverter for automotive and industrial use. This product complies AEC-Q101 qualification. | 0In Stock | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 34 A | 150 W | - 40 C | + 175 C | Reel | |||||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR30BM40HR | ||||||||||||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 600 V | 1.8 V | 30 V | 30 A | 54 W | - 40 C | + 175 C | Tube | RGCL60TK60D | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 1.4 V | - 30 V, 30 V | 48 A | 111 W | - 40 C | + 175 C | Bulk | RGCL60TS60 | |||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.65 V | 30 V | 15 A | - 40 C | + 175 C | MG7107WZ | |||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 50 A | - 40 C | + 175 C | SG6612WN | |||||||
Mfr: RGW00TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switching Type, 650V 50A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGW40TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switching Type, 650V 20A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 40 A | 136 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGW50TS65DGC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switch 650V 25A FRD Built-in TO-247N Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 50 A | 156 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | - 10 V, 10 V | RGP | RGPR30NS40HR | ||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 1.4 V | - 30 V, 30 V | 48 A | 111 W | - 40 C | + 175 C | Bulk | RGCL60TS60D | |||||
Not Available Online | Si | - 10 V, 10 V | RGP | AEC-Q101 | ||||||||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.65 V | 30 V | 25 A | - 40 C | + 175 C | MG7109WZ | |||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.5 V | 30 V | 40 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.65 V | 30 V | 30 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 650 V | 1.65 V | 30 V | 40 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | DIE | SMD/SMT | Single | 1.2 kV | 1.7 V | 30 V | 25 A | - 40 C | + 175 C | ||||||||
Mfr: RGW80TS65DGC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switch 650V 40A FRD Built-in TO-247N Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 78 A | 214 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGTV80TS65DGC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 2us Short-Circuit Tol 650V 40A FRD Built-in TO-247N Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 78 A | 234 W | - 40 C | + 175 C | Tube | |||||
Mfr: RGW60TS65GC13 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs High-Speed Fast Switching Type, 650V 30A, TO-247N, Field Stop Trench IGBT | Not Available Online | Si | TO-247GE-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | |||||
Not Available Online | Si | DIE | SMD/SMT | Single | 1.2 kV | 1.7 V | 30 V | 40 A | - 40 C | + 175 C | ||||||||
Not Available Online | Si | - 30 V, 30 V | AEC-Q101 |