ROHM Semiconductor - IGBTs
271 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGT60TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | - 30 V, 30 V | 55 A | 194 W | - 40 C | + 175 C | RGT60TS65D | Tube | RGT60TS65D | |||
Mfr: RGTH80TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 40A IGBT Stop Trench | Not Available Online | Si | TO-247-3 | Through Hole | 650 V | 1.6 V | - 20 V, 20 V | 70 A | 234 W | - 40 C | + 175 C | RGTH80TS65D | Tube | RGTH80TS65D | ||||
Mfr: RGT20TM65DGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 10A IGBT Field Stop Trench | Not Available Online | Si | TO-220NFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 10 A | 25 W | - 40 C | + 175 C | Tube | RGT20TM65D | ||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65EHR | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65HR | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65DHR | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65D | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 50 A | 156 W | - 40 C | + 175 C | Tube | RGW50TS65 | |||||
Mfr: RGTV00TK65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 45 A | 94 W | - 40 C | + 175 C | Tube | RGTV00TK65D | ||||
Mfr: RGW00TS65DGC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 50A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 96 A | 254 W | - 40 C | + 175 C | Tube | RGW00TS65D | ||||
Mfr: RGW60TK65DGVC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-3PFM Field Stp Trnch IGBT | Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 33 A | 72 W | - 40 C | + 175 C | Tube | RGW60TK65D | ||||
Mfr: RGW60TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 30A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 60 A | 178 W | - 40 C | + 175 C | Tube | RGW60TS65 | ||||
0In Stock | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 26 A | 59 W | - 40 C | + 175 C | Tube | RGTH50TK65 | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 31 A | 66 W | - 40 C | + 175 C | Tube | RGTH80TK65D | |||||
Not Available Online | Si | TO-263-3 | SMD/SMT | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | Reel | RGT30NL65D | |||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 8 A | 65 W | - 40 C | + 175 C | Tube | RGT8NS65D(TO-262) | |||||
Mfr: RGTVX6TS65GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineIGBTs 650V 80A TO-247N Field Stp Trnch IGBT | Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.5 V | - 30 V, 30 V | 144 A | 404 W | - 40 C | + 175 C | Tube | RGTVX6TS65 | ||||
Mfr: RGAX5TS65EHRC11 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockIGBTs 7s Short-Circuit Tolerance, 650V 74A, FRD Built-in, TO-247N, Field Stop Trench IGBT for Automotive | 0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.6 V | 30 V | 115 A | 333 W | - 40 C | + 175 C | AEC-Q101 | Tube | ||||
Not Available Online | Si | TO-262-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 30 A | 133 W | - 40 C | + 175 C | Tube | RGT30NS65D(TO-262) | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 2.1 V | 30 V | 23 A | 56 W | - 40 C | + 175 C | Tube | RGTH40TK65D | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | - 30 V, 30 V | 78 A | 234 W | - 40 C | + 175 C | Tube | RGTV80TS65D | |||||
0In Stock | Si | TO-247N-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 132 A | 348 W | - 40 C | + 175 C | Tube | RGWX5TS65EHR | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 650 V | 2.15 V | 30 V | 114 A | 404 W | - 40 C | + 175 C | Tube | RGSX5TS65HR | |||||
Not Available Online | Si | TO-3PFM-3 | Through Hole | Single | 650 V | 1.9 V | 30 V | 39 A | 85 W | - 40 C | + 175 C | Tube | RGTV80TK65 | |||||
Not Available Online | Si | TO-247N-3 | Through Hole | Single | 1.2 kV | 2.1 V | 30 V | 50 A | 395 W | - 40 C | + 175 C | AEC-Q101 | Tube | RGS50TSX2HR |