• Transistors
  • IGBTs

ROHM Semiconductor - IGBTs

271 Results
271 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGS80TSX2DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
80 A
555 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS80TSX2DHR
Datasheet
Mfr: RGS80TSX2HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
80 A
555 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS80TSX2HR
Datasheet
Mfr: RGWS60TS65GC13
TTI: RGWS60TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
51 A
156 W
- 40 C
+ 175 C
Tube
RGWS60TS65
Datasheet
Mfr: RGW40TK65DGVC11
TTI: RGW40TK65DGVC11
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO3P 650V 16A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
27 A
61 W
- 40 C
+ 175 C
Tube
RGW40TK65D
Datasheet
Mfr: RGWS60TS65DGC13
TTI: RGWS60TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
51 A
156 W
- 40 C
+ 175 C
Tube
RGWS60TS65D
Datasheet
Mfr: RGWS80TS65GC13
TTI: RGWS80TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 40A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
71 A
202 W
- 40 C
+ 175 C
Tube
RGWS80TS65
Datasheet
Mfr: RGT80TS65DGC13
TTI: RGT80TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 40A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
70 A
234 W
- 40 C
+ 175 C
Tube
RGT80TS65D
Datasheet
Mfr: RGWSX2TS65DGC13
TTI: RGWSX2TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 60A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
104 A
288 W
- 40 C
+ 175 C
Tube
RGWSX2TS65D
Datasheet
Mfr: RGPR50NL45HRBTL
TTI: RGPR50NL45HRBTL
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 450V 45A Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
TO-263L-3
SMD/SMT
Single
480 V
1.6 V
10 V
31 A
187 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGWS80TS65DGC13
TTI: RGWS80TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 40A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
71 A
202 W
- 40 C
+ 175 C
Tube
RGWS80TS65D
Datasheet
Mfr: RGT60TS65DGC13
TTI: RGT60TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
55 A
194 W
- 40 C
+ 175 C
Tube
RGT60TS65D
Datasheet
Mfr: RGW40TK65GVC11
TTI: RGW40TK65GVC11
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO3P 650V 16A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-3PFM-3
Through Hole
Single
650 V
1.9 V
30 V
27 A
61 W
- 40 C
+ 175 C
Tube
RGW40TK65
Datasheet
Mfr: RGWS00TS65DGC13
TTI: RGWS00TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 50A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
88 A
245 W
- 40 C
+ 175 C
Tube
RGWS00TS65D
Datasheet
Mfr: RGT00TS65DGC13
TTI: RGT00TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 50A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
85 A
277 W
- 40 C
+ 175 C
Tube
RGT00TS65D
Datasheet
Mfr: RGPR31BM40HRBTL
TTI: RGPR31BM40HRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs 400V 31A Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
430 V
1.6 V
10 V
31 A
142 W
- 40 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: RGPR31BM50HRBTL
TTI: RGPR31BM50HRBTL
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 500V 31A Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
TO-252-3
SMD/SMT
Single
530 V
1.6 V
10 V
31 A
142 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGT40TS65DGC13
TTI: RGT40TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 20A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
40 A
144 W
- 40 C
+ 175 C
Tube
RGT40TS65D
Datasheet
Mfr: RGT50TS65DGC13
TTI: RGT50TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 25A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
48 A
174 W
- 40 C
+ 175 C
Tube
RGT50TS65D
Datasheet
Mfr: RGPR30BM43HRTL
TTI: RGPR30BM43HRTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 30A Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
460 V
1.6 V
10 V
30 A
125 W
- 40 C
+ 175 C
AEC-Q101
Reel
Datasheet
Mfr: RGAX2TS65HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs 7s Short-Circuit Tolerance, 650V 60A, TO-247N, Field Stop Trench IGBT for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
650 V
1.55 V
30 V
93 A
277 W
- 40 C
+ 175 C
AEC-Q101
Tube
Datasheet
Mfr: RGH00TRX2EFGC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247-4L, Field Stop Trench IGBT : RGH00TRX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-4
Through Hole
Single
1.2 kV
1.75 V
30 V
92 A
340 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGH00TRX2GC15
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 57A, TO-247-4L, Field Stop Trench IGBT : RGH00TRX2G is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247-4
Through Hole
Single
1.2 kV
1.75 V
30 V
92 A
340 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGH00TSX2EFHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 57A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector-emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
92 A
340 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGH80TSX2EFGC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 49A, FRD Built-in, TO-247, Field Stop Trench IGBT : RGH80TSX2EFG is a IGBT with low collector - emitter saturation voltage, suitable for PV Inverter, UPS, PFC and Welding.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
78 A
300 W
- 40 C
+ 175 C
Tube
Datasheet
Mfr: RGH80TSX2EFHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

New Product
IGBTs High-Speed Fast Switching Type, 1200V 49A, FRD Built-in, TO-247, Field Stop Trench IGBT for Automotive; IGBT with low collector - emitter saturation voltage, suitable for Automotive, On & Off Board Chargers, DC-DC Converters and PFC. AEC-Q101.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
TO-247N-3
Through Hole
Single
1.2 kV
1.75 V
30 V
78 A
300 W
- 40 C
+ 175 C
Tube
  • 1
  • 2
  • 3
  • 4