• Transistors
  • IGBTs

ROHM Semiconductor - IGBTs

271 Results
271 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGPR30BM40HRTL
TTI: RGPR30BM40HRTL
ROHM Semiconductor
Availability:

0In Stock

2,500 On Order
Expected 30-Dec-30
IGBTs 400V 30A 1.6V Vce Ignition IGBT

0In Stock

2,500 On Order
Expected 30-Dec-30
Please adjust quantity to Min / Mult value
Si
TO-252-3
SMD/SMT
Single
430 V
2.1 V
10 V
30 A
125 W
- 40 C
+ 175 C
AEC-Q101
Reel
RGPR30BM40HR
Datasheet
Mfr: RGW60NL65HRBTL
TTI: RGW60NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 30A, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
67 A
187 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGW80NL65HRBTL
TTI: RGW80NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 40A, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
83 A
227 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGW40NL65DHRBTL
TTI: RGW40NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 20A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
48 A
144 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGPR20NS43HRTL
TTI: RGPR20NS43HRTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs 430V 20A 1.6V Vce Ignition IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
AEC-Q101
Reel
RGPR20NS43HR
Datasheet
Mfr: RGS00TS65EHRC11
TTI: RGS00TS65EHRC11
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 50A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
650 V
2.1 V
30 V
88 A
326 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS00TS65EHR
Datasheet
Mfr: RGW80NL65DHRBTL
TTI: RGW80NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 40A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW80NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
83 A
227 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGW50NL65HRBTL
TTI: RGW50NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 25A, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
57 A
165 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGTH60TS65GC13
TTI: RGTH60TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
58 A
194 W
- 40 C
+ 175 C
Tube
RGTH60TS65
Datasheet
Mfr: RGTH00TS65GC13
TTI: RGTH00TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 50A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
85 A
277 W
- 40 C
+ 175 C
Tube
RGTH00TS65
Datasheet
Mfr: RGW50NL65DHRBTL
TTI: RGW50NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 25A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW50NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
57 A
165 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGW60NL65DHRBTL
TTI: RGW60NL65DHRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 30A, FRD Built-in, LPDL, Field Stop Trench IGBT for Automotive: RGW60NL65DHRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inver

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
67 A
187 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGWS00TS65GC13
TTI: RGWS00TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 50A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
88 A
245 W
- 40 C
+ 175 C
Tube
RGWS00TS65
Datasheet
Mfr: RGWSX2TS65GC13
TTI: RGWSX2TS65GC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 60A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2 V
30 V
104 A
288 W
- 40 C
+ 175 C
Tube
RGWSX2TS65
Datasheet
Mfr: RGS80TS65DHRC11
TTI: RGS80TS65DHRC11
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 40A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
650 V
2.1 V
30 V
73 A
272 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS80TS65DHR
Datasheet
Mfr: RGTH60TS65DGC13
TTI: RGTH60TS65DGC13
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 650V 30A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247GE-3
Through Hole
Single
650 V
2.1 V
30 V
58 A
194 W
- 40 C
+ 175 C
Tube
RGTH60TS65D
Datasheet
Mfr: RGW40NL65HRBTL
TTI: RGW40NL65HRBTL
ROHM Semiconductor
Availability:

0In Stock

IGBTs High-Speed Fast Switching Type, 650V 20A, LPDL, Field Stop Trench IGBT for Automotive: RGW40NL65HRB is a IGBT with low collector - emitter saturation voltage, suitable for On & Off Board Chagers, DC-DC Converters, PFC, Industrial Inverter. This produ

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
650 V
1.9 V
30 V
48 A
144 W
- 40 C
+ 175 C
Reel
Datasheet
Mfr: RGS30TSX2DHRC11
TTI: RGS30TSX2DHRC11
ROHM Semiconductor
Availability:

0In Stock

IGBTs TO247 1200V 15A TRNCH

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
30 A
267 W
- 40 C
+ 175 C
Tube
RGS30TSX2DHR
Datasheet
Mfr: RGPR20NL43HRTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-263-3
SMD/SMT
Single
460 V
2.1 V
10 V
20 A
107 W
- 40 C
+ 175 C
Reel
RGPR20NL43HR
Datasheet
Mfr: RGS50TSX2DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
50 A
395 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS50TSX2DHR
Datasheet
Mfr: RGS80TSX2DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

IGBTs

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
80 A
555 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS80TSX2DHR
Datasheet
Mfr: RGS80TSX2HRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
80 A
555 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS80TSX2HR
Datasheet
Mfr: RGS60TS65DHRC11
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-247N-3
Through Hole
Single
650 V
2.1 V
30 V
56 A
223 W
- 40 C
+ 175 C
AEC-Q101
Tube
RGS60TS65DHR
Datasheet
Mfr: RGT40NL65DGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-263-3
SMD/SMT
Single
650 V
2.1 V
30 V
40 A
161 W
- 40 C
+ 175 C
Reel
RGT40NL65D
Datasheet
Mfr: RGT50TM65DGC9
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

IGBTs

Not Available Online

Call
or
View Details
Si
TO-220NFM-3
Through Hole
Single
650 V
2.1 V
30 V
21 A
47 W
- 40 C
+ 175 C
Tube
RGT50TM65D
  • 1
  • 2
  • 3
  • 4