• Transistors
  • Digital Transistors

UMF5N - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMF5NTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Digital Transistors DUAL PNP 12V 500MA

Not Available Online

Call
or
View Details
Dual
NPN, PNP
47 kOhms
1
SMD/SMT
SOT-363-6
68 at 5 mA, 5 V, 270 at - 10 mA, - 2 V
250 MHz, 260 MHz
- 12 V, 300 mV
- 500 mA, 100 mA
150 mW
+ 150 C
UMF5N
Reel
UMF5N