• Transistors
  • Digital Transistors

UMF28N - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: UMF28NTR
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors COMPLEX BIOPLAR PNP+DTR

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
22 kOhms
2.1
SMD/SMT
SOT-363-6
68 at 5 mA, 5 V, 180 at - 1 mA, - 6 V
140 MHz, 250 MHz
300 mV
- 150 mA, 100 mA
150 mW
+ 150 C
UMF28N
Reel
UMF28N