• Transistors
  • Digital Transistors

UMB9N - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: UMB9NTN
TTI: UMB9NTN
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
Digital Transistors DUAL PNP 50V 70MA SOT-428

0In Stock

Please adjust quantity to Min / Mult value
Dual
PNP
10 kOhms
4.7
SMD/SMT
TUMT-6
68
- 70 mA
100 mA
150 mW
- 55 C
+ 150 C
UMB9N
Reel