IMH10 - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMH10AT110 TTI: IMH10AT110 ROHM Semiconductor Availability: 0In StockDigital Transistors DUAL NPN 50V 100MA SOT-457 | 0In Stock | Dual | NPN | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | IMH10 | Reel |