• Transistors
  • Digital Transistors

EMH3 - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: EMH3T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Digital Transistors DUAL NPN 50V 100MA

Not Available Online

Call
or
View Details
Dual
NPN
4.7 kOhms
SMD/SMT
SOT-563-6
100 at 1 mA, 5 V
250 MHz
50 V
100 mA
150 mW
+ 150 C
EMH3
Reel
EMH3