• Transistors
  • Digital Transistors

EMD29 - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: EMD29T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors TRANS DIGI BJT NPN PNP 500MA 6PIN

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
10 kOhms, 1 kOhms
1, 10
SMD/SMT
SOT-563-6
30 at 5 mA, 5 V, 140 at - 100 mA, - 2 V
250 MHz, 260 MHz
- 300 mV, 300 mV
- 500 mA, 100 mA
150 mW
+ 150 C
EMD29
Reel
EMD29