• Transistors
  • Digital Transistors

EMD22 - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: EMD22T2R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors PRE-BIASED 50V 100MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Dual
NPN, PNP
4.7 kOhms
10
SMD/SMT
SOT-563-6
80 at 10 mA, 5 V, 80 at - 10 mA, - 5 V
250 MHz
- 300 mV, 300 mV
- 100 mA, 100 mA
150 mW
+ 150 C
EMD22
Reel
EMD22