DTD743XM - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD743XMT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGI 200MA/30V 3VMT | Not Available Online | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-723-3 | 200 mA | 150 mW | DTD743XM | Reel | DTD743XM |