• Transistors
  • Digital Transistors

DTD143EC - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: DTD143ECT216
TTI: DTD143ECT216
ROHM Semiconductor
Availability:

0In Stock

100,000 On Order
Expected
Not Recommended for New Designs
Digital Transistors DIGITAL NPN 500mA

0In Stock

100,000 On Order
Expected
Please adjust quantity to Min / Mult value
Single
NPN
4.7 kOhms
1
SMD/SMT
SC-59-3
47
50 V
500 mA
200 mW
+ 150 C
DTD143EC
Reel