DTC144VUA - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC144VUAT106 TTI: DTC144VUAT106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 30MA | 0In Stock | Single | NPN | 47 kOhms | 4.8 | SMD/SMT | 33 | 100 mA | 100 mA | + 150 C | DTC144VUA | Reel | DTC144VUA |