• Transistors
  • Digital Transistors

DTC124EMT - ROHM Semiconductor - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTC124EMT2L
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Digital Transistors NPN 50V 30MA

Not Available Online

Call
or
View Details
Single
NPN
22 kOhms
1
SMD/SMT
SOT-723-3
56 at 5 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
DTC124EMT
Reel
DTC124EM