DTB743EE - ROHM Semiconductor - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTB743EETL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors DIGITAL NPN | Not Available Online | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 115 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 200 mA | 150 mW | + 150 C | DTB743EE | Reel | DTB743EE |